IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3013-20E/SP - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F3013-20E/SP
| Digi-Key Part Number | DSPIC30F3013-20E/SP-ND |
180 |
3.63000 |
Extended Price
653.40 |
| Manufacturer Part Number | DSPIC30F3013-20E/SP | |||
| Description | IC DSPIC MCU/DSP 24K 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F3013-20E/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 24KB (24K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 20 |
| Package / Case | 28-DIP (300 mil) |
| Speed | 20 MIPS |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 10x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-070; SP; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F3013 20E SP DSPIC30F301320ESP |
DSPIC30F3013-20E/SP Specification Sheet
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3013-20E/SP (DSPIC30F3013-20E/SP-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F3013-20E/SPIC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3013-20E/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3013-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013-20E/SP-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3010-20E/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3010-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/SP-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3013-20I/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3013-20I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301320ISP-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3013-30I/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3013-30I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301330ISP-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3013-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3013-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013-20E/ML-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3013-20E/SO
Order 'ic dspic mcu/dsp 24k 28soic - DSPIC30F3013-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2012-20E/SP
Order 'ic dspic mcu/dsp 12k 28dip - DSPIC30F2012-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012-20E/SP-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3010-20I/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3010-20I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301020ISP-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3010-30I/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3010-30I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301030ISP-ND.
IC DSPIC MCU/DSP 48K 28DIP - DSPIC30F4012-20E/SP
Order 'ic dspic mcu/dsp 48k 28dip - DSPIC30F4012-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F401220ESP-ND.
IC DSPIC MCU/DSP 6K 28DIP - DSPIC30F1010-20E/SP
Order 'ic dspic mcu/dsp 6k 28dip - DSPIC30F1010-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F1010-20E/SP-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2010-20E/SP
Order 'ic dspic mcu/dsp 12k 28dip - DSPIC30F2010-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010-20E/SP-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2020-20E/SP
Order 'ic dspic mcu/dsp 12k 28dip - DSPIC30F2020-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2020-20E/SP-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/ML-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3010-20E/SO
Order 'ic dspic mcu/dsp 24k 28soic - DSPIC30F3010-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V DSPIC30F3013-20E/SP
Send this link via E-Mail
Help With This Screen
