IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012T-20E/SO
| Digi-Key Part Number | DSPIC30F3012T-20E/SO-ND |
1100 |
4.00000 |
Extended Price
4400.00 |
| Manufacturer Part Number | DSPIC30F3012T-20E/SO | |||
| Description | IC DSPIC MCU/DSP 24K 18SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F3012T-20E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 24K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 12 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 20 MIPS |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 8x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F3012T 20E SO DSPIC30F3012T20ESO |
DSPIC30F3012T-20E/SO Specification Sheet
IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012T-20E/SO (DSPIC30F3012T-20E/SO-ND)
Related parts:IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012T-20E/SO
Order 'ic dspic mcu/dsp 24k 18soic - DSPIC30F3012T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-20E/SO-ND.
IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012-20E/SO
Order 'ic dspic mcu/dsp 24k 18soic - DSPIC30F3012-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012-20E/SO-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3012T-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3012T-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-20E/ML-ND.
IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012T-20I/SO
Order 'ic dspic mcu/dsp 24k 18soic - DSPIC30F3012T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-20I/SO-ND.
IC DSPIC MCU/DSP 24K 18SOIC - DSPIC30F3012T-30I/SO
Order 'ic dspic mcu/dsp 24k 18soic - DSPIC30F3012T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-30I/SO-ND.
IC DSPIC MCU/DSP 12K 18SOIC - DSPIC30F2011-20E/SO
Order 'ic dspic mcu/dsp 12k 18soic - DSPIC30F2011-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2011-20E/SO-ND.
IC DSPIC MCU/DSP 12K 18SOIC - DSPIC30F2011T-20E/SO
Order 'ic dspic mcu/dsp 12k 18soic - DSPIC30F2011T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2011T-20E/SO-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/ML-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3010-20E/SO
Order 'ic dspic mcu/dsp 24k 28soic - DSPIC30F3010-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/SO-ND.
IC DSPIC MCU/DSP 24K 28DIP - DSPIC30F3010-20E/SP
Order 'ic dspic mcu/dsp 24k 28dip - DSPIC30F3010-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/SP-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-20E/ML-ND.
IC DSPIC MCU/DSP 24K 28SOIC - DSPIC30F3010T-20E/SO
Order 'ic dspic mcu/dsp 24k 28soic - DSPIC30F3010T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-20E/SO-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011-20E/ML-ND.
IC DSPIC MCU/DSP 24K 40DIP - DSPIC30F3011-20E/P
Order 'ic dspic mcu/dsp 24k 40dip - DSPIC30F3011-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011-20E/P-ND.
IC DSPIC MCU/DSP 24K 44TQFP - DSPIC30F3011-20E/PT
Order 'ic dspic mcu/dsp 24k 44tqfp - DSPIC30F3011-20E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011-20E/PT-ND.
Send this link via E-Mail
Help With This Screen