IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO
| Digi-Key Part Number | DSPIC30F2010T30IS-ND |
1600 |
6.66001 |
Extended Price
10656.02 |
| Manufacturer Part Number | DSPIC30F2010T-30I/SO | |||
| Description | IC DSPIC MCU/DSP 12K 28SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DSPIC30F2010T-30I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 12K x 8 |
| RAM Size | 512 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 30 MIPs |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 6x10b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSPIC30F2010T 30I SO DSPIC30F2010T30ISO DSPIC30F2010T30IS ND DSPIC30F2010T30ISND DSPIC30F2010T30IS |
DSPIC30F2010T-30I/SO Specification Sheet
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO (DSPIC30F2010T30IS-ND)
Related parts:IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-30I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030I/S-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-30I/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010-30I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201030ISO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20E/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20ES-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20I/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20IS-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010T-30I/MMG
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2010T-30I/MMG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30IM-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2012-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201230ISO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012T-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2012T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012T-30I/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010T-30I/MM
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2010T-30I/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T-30I/MM-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2020-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2020-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2020-30I/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2020T-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2020T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number DSPIC30F2020T-30I/SOCT-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2020T-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2020T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number DSPIC30F2020T-30I/SODKR-ND.
Send this link via E-Mail
Help With This Screen