IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL
| Digi-Key Part Number | DS80C320-MNL-ND |
1000 |
10.48800 |
Extended Price
10488.00 |
| Manufacturer Part Number | DS80C320-MNL | |||
| Description | IC MCU HI SPEED 33MHZ IND 40-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS80C320-MNL |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 33MHz |
| Controller Series | 80C |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SIO, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS80C320 MNL DS80C320MNL |
DS80C320-MNL Specification Sheet
IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL (DS80C320-MNL-ND)
Related parts:IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL
Order 'ic mcu hi speed 33mhz ind 40-dip - DS80C320-MNL' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MNL-ND.
IC MCU HI SPEED 33MHZ IND 40-DIP - DS80C320-MNL+
Order 'ic mcu hi speed 33mhz ind 40-dip - DS80C320-MNL+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MNL+-ND.
IC MCU HI SPEED 25MHZ IND 40-DIP - DS80C320-MNG+
Order 'ic mcu hi speed 25mhz ind 40-dip - DS80C320-MNG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MNG+-ND.
IC MCU HI SPEED 25MHZ IND 40-DIP - DS80C320-MNG
Order 'ic mcu hi speed 25mhz ind 40-dip - DS80C320-MNG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MNG-ND.
IC MCU EPROM/ROM 33MH IND 40-DIP - DS87C520-MNL+
Order 'ic mcu eprom/rom 33mh ind 40-dip - DS87C520-MNL+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS87C520-MNL+-ND.
IC MCU EPROM/ROM 33MH IND 40-DIP - DS87C520-MNL
Order 'ic mcu eprom/rom 33mh ind 40-dip - DS87C520-MNL' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS87C520-MNL-ND.
IC MCU HI SPEED 33MHZ IND 44TQFP - DS80C320-ENL
Order 'ic mcu hi speed 33mhz ind 44tqfp - DS80C320-ENL' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-ENL-ND.
IC MCU HI SPEED 33MHZ IND 44TQFP - DS80C320-ENL+
Order 'ic mcu hi speed 33mhz ind 44tqfp - DS80C320-ENL+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-ENL+-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNG+
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNG+-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNG
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNG-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNG/T&R
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNG/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNG/T&R-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNG+T&R
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNG+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNG+T&R-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNL
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNL' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNL-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNL+
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNL+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNL+-ND.
IC MCU HI SPEED 33MHZ IND 44PLCC - DS80C320-QNL/T&R
Order 'ic mcu hi speed 33mhz ind 44plcc - DS80C320-QNL/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-QNL/T&R-ND.
Send this link via E-Mail
Help With This Screen