IC MCU HI SPEED 25MHZ 40-DIP - DS80C310-MCG+
| Digi-Key Part Number | DS80C310-MCG+-ND |
1 25 50 100 |
14.10000 10.64000 6.58000 6.38400 |
Extended Price
14.10 266.00 329.00 638.40 |
| Manufacturer Part Number | DS80C310-MCG+ | |||
| Description | IC MCU HI SPEED 25MHZ 40-DIP | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS80C310-MCG+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 25MHz |
| Controller Series | 80C |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SIO, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS80C310 MCG+ DS80C310MCG+ |
DS80C310-MCG+ Specification Sheet
IC MCU HI SPEED 25MHZ 40-DIP - DS80C310-MCG+ (DS80C310-MCG+-ND)
Related parts:IC MCU HI SPEED 25MHZ 40-DIP - DS80C310-MCG
Order 'ic mcu hi speed 25mhz 40-dip - DS80C310-MCG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-MCG-ND.
IC MCU HI SPEED 25MHZ 40-DIP - DS80C310-MCG+
Order 'ic mcu hi speed 25mhz 40-dip - DS80C310-MCG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-MCG+-ND.
IC MCU HI SPEED 25MHZ 40-DIP - DS80C320-MCG
Order 'ic mcu hi speed 25mhz 40-dip - DS80C320-MCG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MCG-ND.
IC MCU HI SPEED 25MHZ 40-DIP - DS80C320-MCG+
Order 'ic mcu hi speed 25mhz 40-dip - DS80C320-MCG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C320-MCG+-ND.
IC MCU HI SPEED 25MHZ 44-TQFP - DS80C310-ECG+
Order 'ic mcu hi speed 25mhz 44-tqfp - DS80C310-ECG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-ECG+-ND.
IC MCU HI SPEED 25MHZ 44-TQFP - DS80C310-ECG
Order 'ic mcu hi speed 25mhz 44-tqfp - DS80C310-ECG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-ECG-ND.
IC MCU HI SPEED 25MHZ 44-PQFP - DS80C310-FCG+
Order 'ic mcu hi speed 25mhz 44-pqfp - DS80C310-FCG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-FCG+-ND.
IC MCU HI SPEED 25MHZ 44-PQFP - DS80C310-FCG
Order 'ic mcu hi speed 25mhz 44-pqfp - DS80C310-FCG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-FCG-ND.
IC MCU HI SPEED 25MHZ 44-PLCC - DS80C310-QCG+
Order 'ic mcu hi speed 25mhz 44-plcc - DS80C310-QCG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QCG+-ND.
IC MCU HI SPEED 25MHZ 44-PLCC - DS80C310-QCG
Order 'ic mcu hi speed 25mhz 44-plcc - DS80C310-QCG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QCG-ND.
IC MCU HI SPEED 25MHZ 44-PLCC - DS80C310-QCG/T&R
Order 'ic mcu hi speed 25mhz 44-plcc - DS80C310-QCG/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QCG/T&R-ND.
IC MCU HI SPEED 25MHZ 44-PLCC - DS80C310-QCG+T&R
Order 'ic mcu hi speed 25mhz 44-plcc - DS80C310-QCG+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QCG+T&R-ND.
IC MCU HI SPEED 25MHZ IND 44PLCC - DS80C310-QNG
Order 'ic mcu hi speed 25mhz ind 44plcc - DS80C310-QNG' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QNG-ND.
IC MCU HI SPEED 25MHZ IND 44PLCC - DS80C310-QNG+
Order 'ic mcu hi speed 25mhz ind 44plcc - DS80C310-QNG+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QNG+-ND.
IC MCU HI SPEED 25MHZ IND 44PLCC - DS80C310-QNG/T&R
Order 'ic mcu hi speed 25mhz ind 44plcc - DS80C310-QNG/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C310-QNG/T&R-ND.
Send this link via E-Mail
Help With This Screen