Keywords:





IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV - Integrated Circuits (ICs)

Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71494RD80FPV

Digi-Key Part Number DF71494RD80FPV-ND
Price Break
1
Unit Price
22.66000
Extended Price
22.66
Manufacturer Part NumberDF71494RD80FPV
DescriptionIC SUPERH MCU FLASH 100LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71494RD80FPV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71494RD80FPV
Technical/Catalog InformationDF71494RD80FPV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size256KB (256K x 8)
RAM Size8K x 8
Number of I /O63
Package / Case100-LQFP
Speed80MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorSH-2
Data ConvertersA/D 12x10b
Core Size32-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySCI
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF71494RD80FPV
DF71494RD80FPV

DF71494RD80FPV Specification Sheet

Image of IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV

IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV (DF71494RD80FPV-ND) - Integrated Circuits (ICs)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71494RD80FPV
IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV
 Order 'ic superh mcu flash 100lqfp - DF71494RD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF71494RD80FPV-ND.
IC SUPERH MCU FLASH 100LQFP - DF71494RN80FPV
 Order 'ic superh mcu flash 100lqfp - DF71494RN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF71494RN80FPV-ND.
IC SUPERH MCU FLASH 100TQFP - DF70834AD80FTV
 Order 'ic superh mcu flash 100tqfp - DF70834AD80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834AD80FTV-ND.
IC SUPERH MCU FLASH 100TQFP - DF70834AN80FTV
 Order 'ic superh mcu flash 100tqfp - DF70834AN80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70834AN80FTV-ND.
IC SUPERH MCU FLASH 100TQFP - DF70835AD80FTV
 Order 'ic superh mcu flash 100tqfp - DF70835AD80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70835AD80FTV-ND.
IC SUPERH MCU FLASH 100TQFP - DF70835AN80FTV
 Order 'ic superh mcu flash 100tqfp - DF70835AN80FTV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70835AN80FTV-ND.
IC SUPERH MCU FLASH 112LQFP - DF70844AD80FPV
 Order 'ic superh mcu flash 112lqfp - DF70844AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70844AD80FPV-ND.
IC SUPERH MCU FLASH 112LQFP - DF70844AN80FPV
 Order 'ic superh mcu flash 112lqfp - DF70844AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70844AN80FPV-ND.
IC SUPERH MCU FLASH 112LQFP - DF70845AD80FPV
 Order 'ic superh mcu flash 112lqfp - DF70845AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70845AD80FPV-ND.
IC SUPERH MCU FLASH 112LQFP - DF70845AN80FPV
 Order 'ic superh mcu flash 112lqfp - DF70845AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70845AN80FPV-ND.
IC SUPERH MCU FLASH 144LQFP - DF70854AD80FPV
 Order 'ic superh mcu flash 144lqfp - DF70854AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70854AD80FPV-ND.
IC SUPERH MCU FLASH 144LQFP - DF70854AN80FPV
 Order 'ic superh mcu flash 144lqfp - DF70854AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70854AN80FPV-ND.
IC SUPERH MCU FLASH 144LQFP - DF70855AD80FPV
 Order 'ic superh mcu flash 144lqfp - DF70855AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855AD80FPV-ND.
IC SUPERH MCU FLASH 144LQFP - DF70855AN80FPV
 Order 'ic superh mcu flash 144lqfp - DF70855AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855AN80FPV-ND.
IC SUPERH MCU FLASH 176LQFP - DF70865AD80FPV
 Order 'ic superh mcu flash 176lqfp - DF70865AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70865AD80FPV-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71494RD80FPV
Send this link via E-Mail
Help With This Screen

IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPERH MCU 512K 3V 176LQFP - DE70865RN80FPV Next: IC SUPERH MCU FLASH 100LQFP - DF71494RN80FPV
IC SUPERH MCU FLASH 100LQFP - DF71494RD80FPV