SH2 MCU 256K, 80MHZ,100MIPS,FP-1 - DF70855D80FP
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855D80FP
| Digi-Key Part Number | DF70855D80FP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF70855D80FP | |||
| Description | SH2 MCU 256K, 80MHZ,100MIPS,FP-1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855D80FP
| Technical/Catalog Information | DF70855D80FP |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512KB (512K x 8) |
| RAM Size | 32K x 8 |
| Number of I /O | 100 |
| Package / Case | 144-LQFP |
| Speed | 80MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 8x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, FIFO, I²C, SCI, SSU |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF70855D80FP DF70855D80FP |
DF70855D80FP Specification Sheet
SH2 MCU 256K, 80MHZ,100MIPS,FP-1 - DF70855D80FP (DF70855D80FP-ND)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855D80FPSH2 MCU 256K, 80MHZ,100MIPS,FP-1 - DF70855D80FP
Order 'sh2 mcu 256k, 80mhz,100mips,fp-1 - DF70855D80FP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855D80FP-ND.
IC SH2 MCU FLASH 144QFP - HD64F7045F28V
Order 'ic sh2 mcu flash 144qfp - HD64F7045F28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045F28V-ND.
MCU 3/5V 8K+2K I-TEMP 20-LSSOP - R5F21292SDSP#U0
Order 'mcu 3/5v 8k+2k i-temp 20-lssop - R5F21292SDSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21292SDSP#U0-ND.
MCU 3/5V 16K+2K I-TEMP 20-LSSOP - R5F21294SDSP#U0
Order 'mcu 3/5v 16k+2k i-temp 20-lssop - R5F21294SDSP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21294SDSP#U0-ND.
IC R8C/2A MCU FLASH 64LQFP - R5F212A8SDFP#U0
Order 'ic r8c/2a mcu flash 64lqfp - R5F212A8SDFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F212A8SDFP#U0-ND.
MCU 5V 256K J-TEMP PB-FREE QFP-1 - HD64F7051SFJ20V
Order 'mcu 5v 256k j-temp pb-free qfp-1 - HD64F7051SFJ20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7051SFJ20V-ND.
DEV M32171 (MCU SOCKET TYPE) STA - M3A-2114G62
Order 'dev m32171 (mcu socket type) sta - M3A-2114G62' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2114G62-ND.
DEV M32172/M32173 (MCU SOCKET) S - M3A-2114G72
Order 'dev m32172/m32173 (mcu socket) s - M3A-2114G72' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2114G72-ND.
DEV M32180 (MCU SOCKET TYPE) STA - M3A-2142G52
Order 'dev m32180 (mcu socket type) sta - M3A-2142G52' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M3A-2142G52-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 256K 144TQFP - DF2168VT33V
Order 'ic h8s mcu flash 256k 144tqfp - DF2168VT33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2168VT33V-ND.
MCU 3V 256K I-TEMP 112-LBGA - DF2215BR16W
Order 'mcu 3v 256k i-temp 112-lbga - DF2215BR16W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16W-ND.
MCU 3V 256K I-TEMP PB-FREE 112-L - DF2215BR16WV
Order 'mcu 3v 256k i-temp pb-free 112-l - DF2215BR16WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215BR16WV-ND.
IC H8S MCU FLASH 256K 120TQFP - DF2215TE16V
Order 'ic h8s mcu flash 256k 120tqfp - DF2215TE16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2215TE16V-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855D80FP
Send this link via E-Mail
Help With This Screen
