CAP 47UF 250V ELECT SMG RAD - SMG250VB47RM12X25LL
| Digi-Key Part Number | SMG250VB47RM12X25LL-ND |
1000 |
.26700 |
Extended Price
267.00 |
| Manufacturer Part Number | SMG250VB47RM12X25LL | |||
| Description | CAP 47UF 250V ELECT SMG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMG250VB47RM12X25LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | SMG |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMG250VB47RM12X25LL SMG250VB47RM12X25LL |
CAP 47UF 250V ELECT SMG RAD - SMG250VB47RM12X25LL (SMG250VB47RM12X25LL-ND)
Related parts:CAP 47UF 250V ELECT SMG RAD - SMG250VB47RM12X25LL
Order 'cap 47uf 250v elect smg rad - SMG250VB47RM12X25LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG250VB47RM12X25LL-ND.
CAP 4.7UF 250V ELECT SMG RAD - ESMG251ELL4R7MHB5D
Order 'cap 4.7uf 250v elect smg rad - ESMG251ELL4R7MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1200-ND.
CAP 47UF 250V ELECT SMG RAD - ESMG251ELL470MK25S
Order 'cap 47uf 250v elect smg rad - ESMG251ELL470MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1204-ND.
CAP 4.7UF 250V ELECT SMG RAD - SMG250VB4R7M8X11LL
Order 'cap 4.7uf 250v elect smg rad - SMG250VB4R7M8X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG250VB4R7M8X11LL-ND.
CAP 47UF 6.3V ELECT SMG RAD - ESMG6R3ELL470ME11D
Order 'cap 47uf 6.3v elect smg rad - ESMG6R3ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1001-ND.
CAP 47UF 10V ELECT SMG RAD - ESMG100ELL470ME11D
Order 'cap 47uf 10v elect smg rad - ESMG100ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1019-ND.
CAP 47UF 16V ELECT SMG RAD - ESMG160ELL470ME11D
Order 'cap 47uf 16v elect smg rad - ESMG160ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1036-ND.
CAP 4.7UF 25V ELECT SMG RAD - ESMG250ELL4R7ME11D
Order 'cap 4.7uf 25v elect smg rad - ESMG250ELL4R7ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1054-ND.
CAP 47UF 25V ELECT SMG RAD - ESMG250ELL470ME11D
Order 'cap 47uf 25v elect smg rad - ESMG250ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1058-ND.
CAP 4.7UF 35V ELECT SMG RAD - ESMG350ELL4R7ME11D
Order 'cap 4.7uf 35v elect smg rad - ESMG350ELL4R7ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1077-ND.
CAP 47UF 35V ELECT SMG RAD - ESMG350ELL470ME11D
Order 'cap 47uf 35v elect smg rad - ESMG350ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1081-ND.
CAP .47UF 50V ELECT SMG RAD - ESMG500ELLR47ME11D
Order 'cap .47uf 50v elect smg rad - ESMG500ELLR47ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1101-ND.
CAP 4.7UF 50V ELECT SMG RAD - ESMG500ELL4R7ME11D
Order 'cap 4.7uf 50v elect smg rad - ESMG500ELL4R7ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1105-ND.
CAP 47UF 50V ELECT SMG RAD - ESMG500ELL470MF11D
Order 'cap 47uf 50v elect smg rad - ESMG500ELL470MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1109-ND.
CAP 47UF 63V ELECT SMG RAD - ESMG630ELL470MF11D
Order 'cap 47uf 63v elect smg rad - ESMG630ELL470MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1127-ND.
Send this link via E-Mail
Help With This Screen