Keywords:





MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W - Integrated Circuits (ICs)

Digi-Key Part Number DF38086RH4W-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDF38086RH4W
DescriptionMCU 1.8V 52K I-TEMP 80-QFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDF38086RH4W
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size52KB (52K x 8)
RAM Size2K x 8
Number of I /O55
Package / Case80-QFP
Speed4MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8/300H
Data ConvertersA/D 3x10b, 2x14b
Core Size16-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, IrDA, SCI
PeripheralsLCD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF38086RH4W
DF38086RH4W

DF38086RH4W Specification Sheet

Image of MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W

MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W (DF38086RH4W-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W
 Order 'mcu 1.8v 52k i-temp 80-qfp - DF38086RH4W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH4W-ND.
MCU 3V 52K I-TEMP 80-QFP - DF38086RH10W
 Order 'mcu 3v 52k i-temp 80-qfp - DF38086RH10W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH10W-ND.
MCU 1.8V 52K I-TEMP PB-FREE 80-Q - DF38086RH4WV
 Order 'mcu 1.8v 52k i-temp pb-free 80-q - DF38086RH4WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH4WV-ND.
MCU 1.8/3V 52K I-TEMP 80-QFP - DF38076RH4W
 Order 'mcu 1.8/3v 52k i-temp 80-qfp - DF38076RH4W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38076RH4W-ND.
MCU 1.8V 52K I-TEMP 80-TQFP - DF38086RW4W
 Order 'mcu 1.8v 52k i-temp 80-tqfp - DF38086RW4W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RW4W-ND.
MCU 3V 32K I-TEMP 80-QFP - HD64F38024RD
 Order 'mcu 3v 32k i-temp 80-qfp - HD64F38024RD' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024RD-ND.
MCU 1.8V 52K I-TEMP PB-FREE 80-T - DF38086RW4WV
 Order 'mcu 1.8v 52k i-temp pb-free 80-t - DF38086RW4WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RW4WV-ND.
MCU 3V 52K I-TEMP 80-TQFP - DF38086RW10W
 Order 'mcu 3v 52k i-temp 80-tqfp - DF38086RW10W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RW10W-ND.
MCU 5V OTP 48K I-TEMP 80-QFP - HD6473388FI10
 Order 'mcu 5v otp 48k i-temp 80-qfp - HD6473388FI10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6473388FI10-ND.
MCU 3V 52K I-TEMP 80-TQFP - DF38076RW10W
 Order 'mcu 3v 52k i-temp 80-tqfp - DF38076RW10W' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38076RW10W-ND.
MCU 2.7 3.6V/10MHZ 48K 80-QFP - DF38086RH10
 Order 'mcu 2.7 3.6v/10mhz 48k 80-qfp - DF38086RH10' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH10-ND.
MCU 1.8 3.6V/4.2MHZ 48K 80-QFP - DF38086RH4
 Order 'mcu 1.8 3.6v/4.2mhz 48k 80-qfp - DF38086RH4' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH4-ND.
MCU 3/5V 128K I-TEMP 80-QFP - M30621FCPGP#D3C
 Order 'mcu 3/5v 128k i-temp 80-qfp - M30621FCPGP#D3C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30621FCPGP#D3C-ND.
MCU 3/5V 64K I-TEMP 80-QFP - M30623F8PGP#D3C
 Order 'mcu 3/5v 64k i-temp 80-qfp - M30623F8PGP#D3C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30623F8PGP#D3C-ND.
MCU 5V 60K PB-FREE 80-QFP - D64F3337YFLH16V
 Order 'mcu 5v 60k pb-free 80-qfp - D64F3337YFLH16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D64F3337YFLH16V-ND.

Send this link via E-Mail
Help With This Screen

MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MCU 1.8/5V OTP 60K I-TEMP 80-TQF - HD6473827RWI Next: MCU 1.8V 52K I-TEMP 80-TQFP - DF38086RW4W
MCU 1.8V 52K I-TEMP 80-QFP - DF38086RH4W