IC H8/SLP MCU FLASH 80QFP - DF38086RH10WV
| Digi-Key Part Number | DF38086RH10WV-ND |
1 25 100 250 500 1000 2500 5000 |
18.72000 16.16920 14.12660 12.76500 11.48850 11.06300 10.63750 10.42475 |
Extended Price
18.72 404.23 1412.66 3191.25 5744.25 11063.00 26593.75 52123.75 |
| Manufacturer Part Number | DF38086RH10WV | |||
| Description | IC H8/SLP MCU FLASH 80QFP | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF38086RH10WV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 52KB (52K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 55 |
| Package / Case | 80-QFP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 3x10b, 2x14b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, IrDA, SCI |
| Peripherals | LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF38086RH10WV DF38086RH10WV |
DF38086RH10WV Specification Sheet
IC H8/SLP MCU FLASH 80QFP - DF38086RH10WV (DF38086RH10WV-ND)
Related parts :IC H8/SLP MCU FLASH 80QFP - DF38086RH10WV
Order 'ic h8/slp mcu flash 80qfp - DF38086RH10WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH10WV-ND.
IC H8/SLP MCU FLASH 80QFP - DF38076RH10V
Order 'ic h8/slp mcu flash 80qfp - DF38076RH10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38076RH10V-ND.
IC H8/SLP MCU FLASH 80QFP - DF38076RH10WV
Order 'ic h8/slp mcu flash 80qfp - DF38076RH10WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38076RH10WV-ND.
IC H8/SLP MCU FLASH 80QFP - DF38076RH4WV
Order 'ic h8/slp mcu flash 80qfp - DF38076RH4WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38076RH4WV-ND.
IC H8/SLP MCU FLASH 80QFP - DF38086RH10V
Order 'ic h8/slp mcu flash 80qfp - DF38086RH10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38086RH10V-ND.
IC H8/SLP MCU FLASH 80QFP - HD64F38024DV
Order 'ic h8/slp mcu flash 80qfp - HD64F38024DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024DV-ND.
IC H8/SLP MCU FLASH 80QFP - HD64F38024FV
Order 'ic h8/slp mcu flash 80qfp - HD64F38024FV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024FV-ND.
IC H8/SLP MCU FLASH 80QFP - HD64F38024HV
Order 'ic h8/slp mcu flash 80qfp - HD64F38024HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024HV-ND.
IC H8/SLP MCU FLASH 80QFP - HD64F38024RDV
Order 'ic h8/slp mcu flash 80qfp - HD64F38024RDV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024RDV-ND.
IC H8/SLP MCU FLASH 80QFP - HD64F38024RHV
Order 'ic h8/slp mcu flash 80qfp - HD64F38024RHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F38024RHV-ND.
IC H8S/2100 MCU FLASH 80QFP - DF2134AFA20V
Order 'ic h8s/2100 mcu flash 80qfp - DF2134AFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134AFA20V-ND.
IC H8S/2134 MCU FLASH 80QFP - DF2134AVFA10V
Order 'ic h8s/2134 mcu flash 80qfp - DF2134AVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134AVFA10V-ND.
IC H8S/2134 MCU FLASH 80QFP - DF2134BFA20V
Order 'ic h8s/2134 mcu flash 80qfp - DF2134BFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134BFA20V-ND.
IC H8S/2138 MCU FLASH 80QFP - DF2138AFA20V
Order 'ic h8s/2138 mcu flash 80qfp - DF2138AFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2138AFA20V-ND.
IC H8S/2138 MCU FLASH 80QFP - DF2138AVFA10V
Order 'ic h8s/2138 mcu flash 80qfp - DF2138AVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2138AVFA10V-ND.
Send this link via E-Mail
Help With This Screen
