Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MCU 3/5V 8K PB-FREE I-TEMP 32-SO - DF36902GTQAFV - Integrated Circuits (ICs)

Digi-Key Part Number DF36902GTQAFV-ND
Price Break
1
Unit Price
5.30000
Extended Price
5.30
Manufacturer Part NumberDF36902GTQAFV
DescriptionMCU 3/5V 8K PB-FREE I-TEMP 32-SO
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDF36902GTQAFV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size1.5K x 8
Number of I /O18
Package / Case32-SOP
Speed12MHz
Controller SeriesH8/300H Tiny
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorH8/300H
Data ConvertersA/D 4x10b
Core Size16-Bit
InterfaceI²C, SCI
Operating Temperature-20°C ~ 75°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF36902GTQAFV
DF36902GTQAFV

DF36902GTQAFV Specification Sheet

Image of MCU 3/5V 8K PB-FREE I-TEMP 32-SO - DF36902GTQAFV

MCU 3/5V 8K PB-FREE I-TEMP 32-SO - DF36902GTQAFV (DF36902GTQAFV-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
MCU 3/5V 8K PB-FREE I-TEMP 32-SO - DF36902GTQAFV
 Order 'mcu 3/5v 8k pb-free i-temp 32-so - DF36902GTQAFV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36902GTQAFV-ND.
MCU 3/5V 8K PB-FREE I-TEMP 32-QF - HD64F36912GFHWV
 Order 'mcu 3/5v 8k pb-free i-temp 32-qf - HD64F36912GFHWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GFHWV-ND.
MCU 3/5V 8K PB-FREE I-TEMP 32-QF - HD64F36912GFHWVTR
 Order 'mcu 3/5v 8k pb-free i-temp 32-qf - HD64F36912GFHWVTR' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GFHWVTR-ND.
MCU 3/5V 56K PB-FREE J-TEMP 64-L - DF36037FZJV
 Order 'mcu 3/5v 56k pb-free j-temp 64-l - DF36037FZJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FZJV-ND.
MCU 3/5V 56K PB-FREE J-TEMP 64-Q - DF36037HJV
 Order 'mcu 3/5v 56k pb-free j-temp 64-q - DF36037HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037HJV-ND.
MCU 3/5V 96K PB-FREE I-TEMP 80-Q - DF36049HWV
 Order 'mcu 3/5v 96k pb-free i-temp 80-q - DF36049HWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36049HWV-ND.
MCU 3/5V 56K PB-FREE J-TEMP 64-L - DF36057FZJV
 Order 'mcu 3/5v 56k pb-free j-temp 64-l - DF36057FZJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057FZJV-ND.
MCU 3/5V 56K PB-FREE J-TEMP 64-Q - DF36057HJV
 Order 'mcu 3/5v 56k pb-free j-temp 64-q - DF36057HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057HJV-ND.
MCU 3/5V 8K PB-FREE 20-SSOP T&R - R5F21142SP#W4
 Order 'mcu 3/5v 8k pb-free 20-ssop t&r - R5F21142SP#W4' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21142SP#W4-ND.
MCU 4/5V 8K PB-FREE 32-LQFP - M37534E4GP#U1
 Order 'mcu 4/5v 8k pb-free 32-lqfp - M37534E4GP#U1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M37534E4GP#U1-ND.
MCU 3/5V 0K PB-FREE 100-QFP - D13007VF13V
 Order 'mcu 3/5v 0k pb-free 100-qfp - D13007VF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13007VF13V-ND.
MCU 3/5V 64K PB-FREE 80-QFP - D73032F16V
 Order 'mcu 3/5v 64k pb-free 80-qfp - D73032F16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D73032F16V-ND.
MCU 3/5V 128K PB-FREE 100-TQFP - DF3048BVX25V
 Order 'mcu 3/5v 128k pb-free 100-tqfp - DF3048BVX25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3048BVX25V-ND.
MCU 3/5V 128K PB-FREE 100-TQFP - DF3048BVX25WV
 Order 'mcu 3/5v 128k pb-free 100-tqfp - DF3048BVX25WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3048BVX25WV-ND.
MCU 3/5V 128K PB-FREE 100-QFP - DF3067RF20VTR
 Order 'mcu 3/5v 128k pb-free 100-qfp - DF3067RF20VTR' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF3067RF20VTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MCU 3/5V 8K PB-FREE I-TEMP 32-QF - HD64F36912GFHWVTR Next: MCU 3/5V 8K+2K I-TEMP 20-LSSOP - R5F21292SDSP#U0