MCU 3/5V 8K I-TEMP LEAD FREE 32- - DF36902GTPWV
| Digi-Key Part Number | DF36902GTPWV-ND |
1 |
4.88000 |
Extended Price
4.88 |
| Manufacturer Part Number | DF36902GTPWV | |||
| Description | MCU 3/5V 8K I-TEMP LEAD FREE 32- | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF36902GTPWV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 1.5K x 8 |
| Number of I /O | 18 |
| Package / Case | 32-SOP |
| Speed | 12MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF36902GTPWV DF36902GTPWV |
DF36902GTPWV Specification Sheet
MCU 3/5V 8K I-TEMP LEAD FREE 32- - DF36902GTPWV (DF36902GTPWV-ND)
Related parts:MCU 3/5V 8K I-TEMP LEAD FREE 32- - DF36902GTPWV
Order 'mcu 3/5v 8k i-temp lead free 32- - DF36902GTPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36902GTPWV-ND.
MCU 3/5V 8K I-TEMP PB-FREE 48-LQ - HD64F3670FYIV
Order 'mcu 3/5v 8k i-temp pb-free 48-lq - HD64F3670FYIV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3670FYIV-ND.
MCU 3/5V 8K I-TEMP 32-SOP - DF36902GFHW
Order 'mcu 3/5v 8k i-temp 32-sop - DF36902GFHW' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36902GFHW-ND.
MCU 3/5V 8K I-TEMP 32-QFP - HD64F36912GFHW
Order 'mcu 3/5v 8k i-temp 32-qfp - HD64F36912GFHW' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GFHW-ND.
MCU 3/5V 8K I-TEMP 32-LQFP - R5F21112DFP
Order 'mcu 3/5v 8k i-temp 32-lqfp - R5F21112DFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21112DFP-ND.
MCU 3/5V 8K I-TEMP 32-LQFP - R5F21132DFP
Order 'mcu 3/5v 8k i-temp 32-lqfp - R5F21132DFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21132DFP-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV
Order 'mcu 3/5v 256k i-temp pb-free 100 - DF2238BFA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13IV-ND.
MCU 3/5V 256K I-TEMP PB-FREE 128 - DF2633F25IV
Order 'mcu 3/5v 256k i-temp pb-free 128 - DF2633F25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2633F25IV-ND.
MCU 3/5V 16K I TEMP PB-FREE 64LQ - DF36012GFPWV
Order 'mcu 3/5v 16k i temp pb-free 64lq - DF36012GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012GFPWV-ND.
MCU 3/5V 32K I TEMP PB-FREE 64LQ - DF36014GFPWV
Order 'mcu 3/5v 32k i temp pb-free 64lq - DF36014GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014GFPWV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034FPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FPJV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034GFPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034GHJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034GHJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GHJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034HJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034HJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037FPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPJV-ND.
Send this link via E-Mail
Help With This Screen