IC H8 MCU FLASH 8K 32QFP - DF36902GFHV - Integrated Circuits (ICs)
| Digi-Key Part Number | DF36902GFHV-ND |
1 25 100 |
5.42000 4.33800 3.37400 |
Extended Price
5.42 108.45 337.40 |
| Manufacturer Part Number | DF36902GFHV | |||
| Description | IC H8 MCU FLASH 8K 32QFP | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF36902GFHV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 1.5K x 8 |
| Number of I /O | 18 |
| Package / Case | 32-QFP |
| Speed | 12MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Interface | I²C, SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF36902GFHV DF36902GFHV |
DF36902GFHV Specification Sheet
IC H8 MCU FLASH 8K 32QFP - DF36902GFHV (DF36902GFHV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H8 MCU FLASH 8K 32QFP - DF36902GFHV
Order 'ic h8 mcu flash 8k 32qfp - DF36902GFHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36902GFHV-ND.
IC H8 MCU FLASH 8K 32LQFP - DF36912GFHV
Order 'ic h8 mcu flash 8k 32lqfp - DF36912GFHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36912GFHV-ND.
IC H8 MCU FLASH 8K 48QFP - HD64F3670FYI
Order 'ic h8 mcu flash 8k 48qfp - HD64F3670FYI' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3670FYI-ND.
IC H8 MCU FLASH 8K 48QFP - HD64F3670FY
Order 'ic h8 mcu flash 8k 48qfp - HD64F3670FY' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F3670FY-ND.
IC H8 MCU FLASH 8K 32-QFP - HD64F36902GFH
Order 'ic h8 mcu flash 8k 32-qfp - HD64F36902GFH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36902GFH-ND.
IC H8 MCU FLASH 8K 32SDIP - HD64F36902GP
Order 'ic h8 mcu flash 8k 32sdip - HD64F36902GP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36902GP-ND.
IC H8 MCU FLASH 8K 32-QFP - HD64F36912GFH
Order 'ic h8 mcu flash 8k 32-qfp - HD64F36912GFH' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GFH-ND.
IC H8 MCU FLASH 8K 32TQFP - HD64F36912GFHV
Order 'ic h8 mcu flash 8k 32tqfp - HD64F36912GFHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GFHV-ND.
IC H8 MCU FLASH 8K 32SDIP - HD64F36912GP
Order 'ic h8 mcu flash 8k 32sdip - HD64F36912GP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GP-ND.
IC H8 MCU FLASH 8K 32SOP - HD64F36912GTP
Order 'ic h8 mcu flash 8k 32sop - HD64F36912GTP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GTP-ND.
IC H8 MCU FLASH 8K 32SOP - HD64F36912GTPV
Order 'ic h8 mcu flash 8k 32sop - HD64F36912GTPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F36912GTPV-ND.
IC R8C MCU FLASH 8K 32QFP - R5F21122DFP
Order 'ic r8c mcu flash 8k 32qfp - R5F21122DFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R5F21122DFP-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BTE20V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BTE20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BTE20V-ND.
IC H8S MCU FLASH 256K 100TQFP - DF2145BVTE10V
Order 'ic h8s mcu flash 256k 100tqfp - DF2145BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVTE10V-ND.
IC H8S MCU FLASH 128K 100TQFP - DF2148ATE20IV
Order 'ic h8s mcu flash 128k 100tqfp - DF2148ATE20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148ATE20IV-ND.
Send this link via E-Mail
Help With This Screen