IC H8/36037F MCU FLASH 64QFP - DF36037HV
| Digi-Key Part Number | DF36037HV-ND |
1 25 100 |
9.75000 8.76000 7.76720 |
Extended Price
9.75 219.00 776.72 |
| Manufacturer Part Number | DF36037HV | |||
| Description | IC H8/36037F MCU FLASH 64QFP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF36037HV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 56K x 8 |
| RAM Size | 3Kx8 |
| Number of I /O | 45 |
| Package / Case | 64-QFP |
| Speed | 20MHz |
| Controller Series | H8/300H Tiny |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Interface | CAN, SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF36037HV DF36037HV |
DF36037HV Specification Sheet
IC H8/36037F MCU FLASH 64QFP - DF36037HV (DF36037HV-ND)
Related parts :IC H8/36037F MCU FLASH 64QFP - DF36037HV
Order 'ic h8/36037f mcu flash 64qfp - DF36037HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037HV-ND.
IC H8/36037F MCU FLASH 64QFP - DF36037GHV
Order 'ic h8/36037f mcu flash 64qfp - DF36037GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GHV-ND.
IC H8S/2100 MCU FLASH 64QFP - DF2128FA20V
Order 'ic h8s/2100 mcu flash 64qfp - DF2128FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2128FA20V-ND.
IC H8/36034 MCU FLASH 64QFP - DF36034GHV
Order 'ic h8/36034 mcu flash 64qfp - DF36034GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GHV-ND.
IC H8/36034F MCU FLASH 64QFP - DF36034HV
Order 'ic h8/36034f mcu flash 64qfp - DF36034HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034HV-ND.
IC H8/36037F MCU FLASH 64LQFP - DF36037FZV
Order 'ic h8/36037f mcu flash 64lqfp - DF36037FZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FZV-ND.
IC H8/36037F MCU FLASH 64LQFP - DF36037GFZV
Order 'ic h8/36037f mcu flash 64lqfp - DF36037GFZV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFZV-ND.
IC H8/36037 MCU FLASH 64QFP - DF36037GHJEV
Order 'ic h8/36037 mcu flash 64qfp - DF36037GHJEV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GHJEV-ND.
IC H8/36054F MCU FLASH 64QFP - DF36054GHV
Order 'ic h8/36054f mcu flash 64qfp - DF36054GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054GHV-ND.
IC H8/36054F MCU FLASH 64QFP - DF36054HV
Order 'ic h8/36054f mcu flash 64qfp - DF36054HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36054HV-ND.
IC H8/36057 MCU FLASH 64QFP - DF36057GHJEV
Order 'ic h8/36057 mcu flash 64qfp - DF36057GHJEV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057GHJEV-ND.
IC H8/36057F MCU FLASH 64QFP - DF36057GHV
Order 'ic h8/36057f mcu flash 64qfp - DF36057GHV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057GHV-ND.
IC H8/36057F MCU FLASH 64QFP - DF36057HV
Order 'ic h8/36057f mcu flash 64qfp - DF36057HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36057HV-ND.
IC H8/36087 MCU FLASH 64QFP - DF36087HV
Order 'ic h8/36087 mcu flash 64qfp - DF36087HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36087HV-ND.
IC H8/SLP MCU FLASH 64QFP - DF38002H10V
Order 'ic h8/slp mcu flash 64qfp - DF38002H10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF38002H10V-ND.
Send this link via E-Mail
Help With This Screen