MCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV - Integrated Circuits (ICs)
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF2238BFA13IV
| Digi-Key Part Number | DF2238BFA13IV-ND |
1 |
26.56000 |
Extended Price
26.56 |
| Manufacturer Part Number | DF2238BFA13IV | |||
| Description | MCU 3/5V 256K I-TEMP PB-FREE 100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF2238BFA13IV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256KB (256K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 72 |
| Package / Case | 100-QFP |
| Speed | 13MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | I²C, SCI, SmartCard |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF2238BFA13IV DF2238BFA13IV |
DF2238BFA13IV Specification Sheet
MCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV (DF2238BFA13IV-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF2238BFA13IVMCU 3/5V 256K I-TEMP PB-FREE 100 - DF2238BFA13IV
Order 'mcu 3/5v 256k i-temp pb-free 100 - DF2238BFA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13IV-ND.
MCU 3/5V 256K I-TEMP PB-FREE 100 - M30803FGFP#U3
Order 'mcu 3/5v 256k i-temp pb-free 100 - M30803FGFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30803FGFP#U3-ND.
MCU 3/5V 256K I-TEMP PB-FREE 128 - DF2633F25IV
Order 'mcu 3/5v 256k i-temp pb-free 128 - DF2633F25IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2633F25IV-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30620FCAGP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30620FCAGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCAGP#U3-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30800FCFP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30800FCFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800FCFP#U3-ND.
MCU 3/5V 128K I-TEMP PB-FREE 100 - M30800FCGP#U3
Order 'mcu 3/5v 128k i-temp pb-free 100 - M30800FCGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30800FCGP#U3-ND.
MCU 3/5V 60K I-TEMP PB-FREE 100- - M37560EFDFP#U0
Order 'mcu 3/5v 60k i-temp pb-free 100- - M37560EFDFP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M37560EFDFP#U0-ND.
MCU 3/5V 16K I TEMP PB-FREE 64LQ - DF36012GFPWV
Order 'mcu 3/5v 16k i temp pb-free 64lq - DF36012GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36012GFPWV-ND.
MCU 3/5V 32K I TEMP PB-FREE 64LQ - DF36014GFPWV
Order 'mcu 3/5v 32k i temp pb-free 64lq - DF36014GFPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36014GFPWV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034FPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034FPJV-ND.
MCU 3/5V 32K J TEMP PB-FREE 64LQ - DF36034GFPJV
Order 'mcu 3/5v 32k j temp pb-free 64lq - DF36034GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GFPJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034GHJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034GHJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034GHJV-ND.
MCU 3/5V 32K J-TEMP PB-FREE 64-Q - DF36034HJV
Order 'mcu 3/5v 32k j-temp pb-free 64-q - DF36034HJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36034HJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037FPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037FPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037FPJV-ND.
MCU 3/5V 56K J-TEMP PB-FREE 64-L - DF36037GFPJV
Order 'mcu 3/5v 56k j-temp pb-free 64-l - DF36037GFPJV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36037GFPJV-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF2238BFA13IV
Send this link via E-Mail
Help With This Screen
