Keywords:





IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV - Integrated Circuits (ICs)

Digi-Key Part Number D6417709SF100BV-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
28.76000
24.44600
22.28900
20.85100
19.41300
18.33450
17.83120
17.61550
Extended Price
28.76
611.15
2228.90
5212.75
9706.50
18334.50
44578.00
88077.50
Manufacturer Part NumberD6417709SF100BV
DescriptionIC SUPERH MPU ROMLESS 208QFP
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationD6417709SF100BV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size16K x 8
Number of I /O96
Package / Case208-LQFP
Speed100MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorSH-3
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size32-Bit
Operating Temperature-20°C ~ 75°C
ConnectivityEBI/EMI, FIFO, IrDA, SCI, SmartCard
PeripheralsDMA, POR, WDT
Voltage - Supply (Vcc/Vdd)1.55 V ~ 1.95 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D6417709SF100BV
D6417709SF100BV

D6417709SF100BV Specification Sheet

Image of IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV

IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV (D6417709SF100BV-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV
 Order 'ic superh mpu romless 208qfp - D6417709SF100BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF100BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417709SF133BV
 Order 'ic superh mpu romless 208qfp - D6417709SF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - D6417729RF167BV
 Order 'ic superh mpu romless 208qfp - D6417729RF167BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417729RF167BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417709AF133BV
 Order 'ic superh mpu romless 208qfp - HD6417709AF133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417709AF133BV-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417729RHF200B
 Order 'ic superh mpu romless 208qfp - HD6417729RHF200B' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417729RHF200B-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200D
 Order 'ic superh mpu romless 208qfp - HD6417750RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF200
 Order 'ic superh mpu romless 208qfp - HD6417750RF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750RF240D
 Order 'ic superh mpu romless 208qfp - HD6417750RF240D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240D-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167I
 Order 'ic superh mpu romless 208qfp - HD6417750SF167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167I-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF167
 Order 'ic superh mpu romless 208qfp - HD6417750SF167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SF200
 Order 'ic superh mpu romless 208qfp - HD6417750SF200' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417750SVF133
 Order 'ic superh mpu romless 208qfp - HD6417750SVF133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167I
 Order 'ic superh mpu romless 208qfp - HD6417751F167I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167I-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751F167
 Order 'ic superh mpu romless 208qfp - HD6417751F167' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751F167-ND.
IC SUPERH MPU ROMLESS 208QFP - HD6417751RF200D
 Order 'ic superh mpu romless 208qfp - HD6417751RF200D' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF200D-ND.

Send this link via E-Mail
Help With This Screen

IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPERH MPU ROMLESS 208LQFP - HD6417729F133B Next: IC SUPERH MPU ROMLESS 208QFP - D6417709SF133BV
IC SUPERH MPU ROMLESS 208QFP - D6417709SF100BV