Keywords:





MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV

Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV

Digi-Key Part Number D6417709SBP133BV-ND
Price Break
1
Unit Price
34.88000
Extended Price
34.88
Manufacturer Part NumberD6417709SBP133BV
DescriptionMPU 3V 16K PB-FREE 240-BGA
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV
Technical/Catalog InformationD6417709SBP133BV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size16K x 8
Number of I /O96
Package / Case240-BGA
Speed133MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorSH-3
Data ConvertersA/D 8x10b; D/A 2x8b
Core Size32-Bit
Operating Temperature-20°C ~ 75°C
ConnectivityEBI/EMI, FIFO, IrDA, SCI, SmartCard
PeripheralsDMA, POR, WDT
Voltage - Supply (Vcc/Vdd)1.65 V ~ 2.05 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D6417709SBP133BV
D6417709SBP133BV

D6417709SBP133BV Specification Sheet

Image of MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV

MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV (D6417709SBP133BV-ND)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV
MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV
 Order 'mpu 3v 16k pb-free 240-bga - D6417709SBP133BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417709SBP133BV-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F100V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F100V-ND.
MPU 3V 16K PB-FREE 240-QFP - HD6417727F160V
 Order 'mpu 3v 16k pb-free 240-qfp - HD6417727F160V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F160V-ND.
MPU 3V 16K PB-FREE 256-BGA - HD6417750BP200MV
 Order 'mpu 3v 16k pb-free 256-bga - HD6417750BP200MV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750BP200MV-ND.
MPU 3V 16K PB-FREE 256-BGA - HD6417750RBP240V
 Order 'mpu 3v 16k pb-free 256-bga - HD6417750RBP240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RBP240V-ND.
MPU 3V 16K PB-FREE 256-BGA - HD6417751RBP200V
 Order 'mpu 3v 16k pb-free 256-bga - HD6417751RBP200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RBP200V-ND.
MPU 3V 16K PB-FREE 208-LQFP - HD6417707RF60AV
 Order 'mpu 3v 16k pb-free 208-lqfp - HD6417707RF60AV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417707RF60AV-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750F167V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750F167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750F167V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF200V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750RF240V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750RF240V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750RF240V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SF167V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF167V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF167V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SF200V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417750SVF133V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417750SVF133V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417750SVF133V-ND.
MPU 3V 16K PB-FREE 208-QFP - HD6417751RF200V
 Order 'mpu 3v 16k pb-free 208-qfp - HD6417751RF200V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417751RF200V-ND.
MPU 3V 16K 240-BGA - D6417729RBP167BV
 Order 'mpu 3v 16k 240-bga - D6417729RBP167BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D6417729RBP167BV-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 2.05 V D6417709SBP133BV
Send this link via E-Mail
Help With This Screen

MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MPU 3V 16K PB-FREE 208-QFP - HD6417751RF200V Next: MPU 3V 16K PB-FREE 240-QFP - HD6417727F100V
MPU 3V 16K PB-FREE 240-BGA - D6417709SBP133BV