IC H8S MPU ROMLESS 100QFP - D13008F25V - Integrated Circuits (ICs)
| Digi-Key Part Number | D13008F25V-ND |
1 25 100 |
9.50000 7.60000 6.41250 |
Extended Price
9.50 190.00 641.25 |
| Manufacturer Part Number | D13008F25V | |||
| Description | IC H8S MPU ROMLESS 100QFP | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | D13008F25V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 4K x 8 |
| Number of I /O | 35 |
| Package / Case | 100-QFP |
| Speed | 25MHz |
| Controller Series | H8/300H |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | H8/300H |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Interface | SCI |
| Operating Temperature | -20°C ~ 75°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D13008F25V D13008F25V |
D13008F25V Specification Sheet
IC H8S MPU ROMLESS 100QFP - D13008F25V (D13008F25V-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H8S MPU ROMLESS 100QFP - D13008F25V
Order 'ic h8s mpu romless 100qfp - D13008F25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13008F25V-ND.
IC H8S MPU ROMLESS 100QFP - D13008VF25V
Order 'ic h8s mpu romless 100qfp - D13008VF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13008VF25V-ND.
IC H8S MPU ROMLESS 100TQFP - D12312SVTE25V
Order 'ic h8s mpu romless 100tqfp - D12312SVTE25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12312SVTE25V-ND.
IC H8S MPU ROMLESS 128QFP - D12322RVF25V
Order 'ic h8s mpu romless 128qfp - D12322RVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12322RVF25V-ND.
IC H8S MPU ROMLESS 128QFP - D12324SVF25V
Order 'ic h8s mpu romless 128qfp - D12324SVF25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12324SVF25V-ND.
IC H8S MPU ROMLESS 144QFP - D12332VFC25V
Order 'ic h8s mpu romless 144qfp - D12332VFC25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12332VFC25V-ND.
IC H8S MPU ROMLESS 128QFP - D12390F20V
Order 'ic h8s mpu romless 128qfp - D12390F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12390F20V-ND.
IC H8S MPU ROMLESS 144LQFP - D12674RVFQ33V
Order 'ic h8s mpu romless 144lqfp - D12674RVFQ33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12674RVFQ33V-ND.
IC H8/3002 ROMLESS 100QFP - D13002F16V
Order 'ic h8/3002 romless 100qfp - D13002F16V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13002F16V-ND.
IC H8S MPU ROMLESS 100TQFP - HD6412240TE13
Order 'ic h8s mpu romless 100tqfp - HD6412240TE13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412240TE13-ND.
IC H8S MPU ROMLESS 128QFP - HD6412320VF25I
Order 'ic h8s mpu romless 128qfp - HD6412320VF25I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412320VF25I-ND.
IC H8S MPU ROMLESS 5V 128QFP - HD6412350F20
Order 'ic h8s mpu romless 5v 128qfp - HD6412350F20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412350F20-ND.
IC H8S MPU ROMLESS 5V 128QFP - HD6412350F20V
Order 'ic h8s mpu romless 5v 128qfp - HD6412350F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412350F20V-ND.
IC H8S MPU ROMLESS 5V 128QFP - HD6412390F20I
Order 'ic h8s mpu romless 5v 128qfp - HD6412390F20I' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412390F20I-ND.
IC H8S MPU ROMLESS 5V 128QFP - HD6412390F20
Order 'ic h8s mpu romless 5v 128qfp - HD6412390F20' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6412390F20-ND.
Send this link via E-Mail
Help With This Screen