MCU 5V 0K I TEMP PB-FREE 120-TQF - D12390F20IV
| Digi-Key Part Number | D12390F20IV-ND |
1 |
11.62000 |
Extended Price
11.62 |
| Manufacturer Part Number | D12390F20IV | |||
| Description | MCU 5V 0K I TEMP PB-FREE 120-TQF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D12390F20IV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 4K x 8 |
| Number of I /O | 87 |
| Package / Case | 128-QFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | H8S/2000 |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SCI, SmartCard |
| Peripherals | DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D12390F20IV D12390F20IV |
D12390F20IV Specification Sheet
MCU 5V 0K I TEMP PB-FREE 120-TQF - D12390F20IV (D12390F20IV-ND)
Related parts :MCU 5V 0K I TEMP PB-FREE 120-TQF - D12390F20IV
Order 'mcu 5v 0k i temp pb-free 120-tqf - D12390F20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D12390F20IV-ND.
MCU 3V 0K I-TEMP PB-FREE 100-TQF - D13008VXI25V
Order 'mcu 3v 0k i-temp pb-free 100-tqf - D13008VXI25V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D13008VXI25V-ND.
MCU 5V 0K I-TEMP PB-FREE 112-QFP - HD6417034AFI20V
Order 'mcu 5v 0k i-temp pb-free 112-qfp - HD6417034AFI20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417034AFI20V-ND.
MCU 3V 384K I-TEMP PB-FREE 120-T - DF2329BVTE25WV
Order 'mcu 3v 384k i-temp pb-free 120-t - DF2329BVTE25WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2329BVTE25WV-ND.
MCU 5V 256K I-TEMP PB-FREE 100-Q - DF2258FA13IV
Order 'mcu 5v 256k i-temp pb-free 100-q - DF2258FA13IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2258FA13IV-ND.
MCU 5V 64K J TEMP PB FREE 80QFP - DF2615FA20JV
Order 'mcu 5v 64k j temp pb free 80qfp - DF2615FA20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2615FA20JV-ND.
MCU 5V 64K J TEMP PB-FREE 80-QFP - DF2615FA24JV
Order 'mcu 5v 64k j temp pb-free 80-qfp - DF2615FA24JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2615FA24JV-ND.
MCU 5V 128K J-TEMP PB-FREE 128-Q - DF2636F20JV
Order 'mcu 5v 128k j-temp pb-free 128-q - DF2636F20JV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2636F20JV-ND.
MCU 5V 128K I-TEMP PB-FREE 128-Q - DF2636UF20IV
Order 'mcu 5v 128k i-temp pb-free 128-q - DF2636UF20IV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2636UF20IV-ND.
MPU 5V 0K I-TEMP PB-FREE 144-QFP - HD6417040ACFI28V
Order 'mpu 5v 0k i-temp pb-free 144-qfp - HD6417040ACFI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417040ACFI28V-ND.
MCU 5V 128K I-TEMP PB-FREE 112-Q - HD64F7017FI28V
Order 'mcu 5v 128k i-temp pb-free 112-q - HD64F7017FI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7017FI28V-ND.
MCU 5V 256K I-TEMP PB-FREE 144-Q - HD64F7045FI28V
Order 'mcu 5v 256k i-temp pb-free 144-q - HD64F7045FI28V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7045FI28V-ND.
MCU 5V 256K J-TEMP PB-FREE 100-Q - HD64F7047FJ40V
Order 'mcu 5v 256k j-temp pb-free 100-q - HD64F7047FJ40V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7047FJ40V-ND.
MCU 5V 128K J-TEMP PB-FREE QFP-1 - HD64F7050SFJ20V
Order 'mcu 5v 128k j-temp pb-free qfp-1 - HD64F7050SFJ20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7050SFJ20V-ND.
MCU 5V 256K J-TEMP PB-FREE QFP-1 - HD64F7051SFJ20V
Order 'mcu 5v 256k j-temp pb-free qfp-1 - HD64F7051SFJ20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD64F7051SFJ20V-ND.
Send this link via E-Mail
Help With This Screen
