IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AXIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY8C27543-24AXIT-ND |
1500 |
4.78318 |
Extended Price
7174.77 |
| Manufacturer Part Number | CY8C27543-24AXIT | |||
| Description | IC MCU 16K FLASH 256B 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY8C27543-24AXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 40 |
| Package / Case | 44-TQFP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 4x14b; D/A 4x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY8C27543 24AXIT CY8C2754324AXIT |
CY8C27543-24AXIT Specification Sheet
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AXIT (CY8C27543-24AXIT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AXIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27543-24AXIT-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1519-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C27543-24AIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C27543-24AIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27543-24AIT-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1431-5-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AXI
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1645-ND.
IC MCU 16K FLASH 256B 44-TQFP - CY8C26643-24AIT
Order 'ic mcu 16k flash 256b 44-tqfp - CY8C26643-24AIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26643-24AIT-ND.
IC PSOC 16K FLASH 1K 44-TQFP - CY8C22545-24AXIT
Order 'ic psoc 16k flash 1k 44-tqfp - CY8C22545-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22545-24AXIT-ND.
IC MCU 16K FLSH 256B SRAM 44TQFP - CY8C27543-24AXI
Order 'ic mcu 16k flsh 256b sram 44tqfp - CY8C27543-24AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1599-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AC
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AC-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AI
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AI-ND.
IC MCU 20K FLASH 33MHZ 44-TQFP - AT89C55WD-33AC
Order 'ic mcu 20k flash 33mhz 44-tqfp - AT89C55WD-33AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-33AC-ND.
IC MCU 4K FLASH 24MHZ 44-TQFP - AT89S51-24AU
Order 'ic mcu 4k flash 24mhz 44-tqfp - AT89S51-24AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24AU-ND.
IC MCU 8K FLASH 24MHZ 44-TQFP - AT89S52-24AC
Order 'ic mcu 8k flash 24mhz 44-tqfp - AT89S52-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24AC-ND.
IC MCU 8K FLASH 24MHZ 44-TQFP - AT89S52-24AI
Order 'ic mcu 8k flash 24mhz 44-tqfp - AT89S52-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24AI-ND.
IC MCU 8K FLASH 24MHZ 44-TQFP - AT89S52-24AU
Order 'ic mcu 8k flash 24mhz 44-tqfp - AT89S52-24AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24AU-ND.
Send this link via E-Mail
Help With This Screen
