IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY8C25122-24PXI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C25122-24PXI | |||
| Description | IC MCU 4K FLASH 256B 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY8C25122-24PXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 1x8b, 1x11b, 1x12b; D/A 1x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY8C25122 24PXI CY8C2512224PXI |
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PXI (CY8C25122-24PXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PXI
Order 'ic mcu 4k flash 256b 8-dip - CY8C25122-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C25122-24PXI-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C25122-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C24123-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 16K FLASH 256B 8-DIP - CY8C27143-24PI
Order 'ic mcu 16k flash 256b 8-dip - CY8C27143-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1513-5-ND.
IC MCU 2K FLASH 256B 8-DIP - CY8C22113-24PI
Order 'ic mcu 2k flash 256b 8-dip - CY8C22113-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1544-5-ND.
IC MCU 4K FLASH 256B SRAM 8-DIP - CY8C24123A-24PXI
Order 'ic mcu 4k flash 256b sram 8-dip - CY8C24123A-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1602-ND.
IC MCU 4K FLASH 256B 20-DIP - CY8C24223-24PI
Order 'ic mcu 4k flash 256b 20-dip - CY8C24223-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1552-5-ND.
IC MCU 4K FLASH 256B 28-DIP - CY8C24423-24PI
Order 'ic mcu 4k flash 256b 28-dip - CY8C24423-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1556-5-ND.
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SI
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1551-5-ND.
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SIT
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24123-24SIT-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PXI
Order 'ic mcu 8k flash 256b 20-dip - CY8C26233-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1639-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PXI
Order 'ic mcu 16k flash 256b 28-dip - CY8C26443-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1642-ND.
IC MCU 4K FLASH 256B SRAM 20-DIP - CY8C24223A-24PXI
Order 'ic mcu 4k flash 256b sram 20-dip - CY8C24223A-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1604-ND.
IC MCU 4K FLASH 256B SRAM 28-DIP - CY8C24423A-24PXI
Order 'ic mcu 4k flash 256b sram 28-dip - CY8C24423A-24PXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1607-ND.
IC MCU 4K FLASH 256RAM 8-DIP - MC9S08QD4VPC
Order 'ic mcu 4k flash 256ram 8-dip - MC9S08QD4VPC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QD4VPC-ND.
Send this link via E-Mail
Help With This Screen
