IC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVIT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24223-24PVIT
| Digi-Key Part Number | CY8C24223-24PVIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C24223-24PVIT | |||
| Description | IC MCU 4K FLASH 256B 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24223-24PVIT
| Technical/Catalog Information | CY8C24223-24PVIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 2x14b; D/A 2x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C24223 24PVIT CY8C2422324PVIT |
IC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVIT (CY8C24223-24PVIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24223-24PVITIC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVIT
Order 'ic mcu 4k flash 256b 20-ssop - CY8C24223-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24223-24PVIT-ND.
IC MCU 4K FLASH 256B 20-SSOP - CY8C24223-24PVI
Order 'ic mcu 4k flash 256b 20-ssop - CY8C24223-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1553-5-ND.
IC MCU 4K FLASH 256B 20-DIP - CY8C24223-24PI
Order 'ic mcu 4k flash 256b 20-dip - CY8C24223-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1552-5-ND.
IC MCU 4K FLASH 256B 20-SOIC - CY8C24223-24SI
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1554-5-ND.
IC MCU 2K FLASH 256B 20-SSOP - CY8C22213-24PVIT
Order 'ic mcu 2k flash 256b 20-ssop - CY8C22213-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22213-24PVIT-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVIT
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C26233-24PVIT-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-24PVIT
Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27243-24PVIT-ND.
IC MCU 4K FLASH 256B 20-SOIC - CY8C24223-24SIT
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24223-24SIT-ND.
IC MCU 4K FLASH 256B 28-SSOP - CY8C24423-24PVIT
Order 'ic mcu 4k flash 256b 28-ssop - CY8C24423-24PVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24423-24PVIT-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVI
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1426-5-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-24PVI
Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1514-5-ND.
IC MCU 2K FLASH 256B 20-SSOP - CY8C22213-24PVI
Order 'ic mcu 2k flash 256b 20-ssop - CY8C22213-24PVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1548-5-ND.
IC MCU 8K FLASH 256B 20-SSOP - CY8C26233-24PVXI
Order 'ic mcu 8k flash 256b 20-ssop - CY8C26233-24PVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1640-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-12PVXE
Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-12PVXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27243-12PVXE-ND.
IC MCU 16K FLASH 256B 20-SSOP - CY8C27243-12PVXET
Order 'ic mcu 16k flash 256b 20-ssop - CY8C27243-12PVXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C27243-12PVXET-ND.
Options for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24223-24PVIT
Send this link via E-Mail
Help With This Screen
