Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24123-24SIT
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY8C24123-24SIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY8C24123-24SIT | |||
| Description | IC MCU 4K FLASH 256B 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24123-24SIT
| Technical/Catalog Information | CY8C24123-24SIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-SOIC |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | M8C |
| Data Converters | A/D 2x14b; D/A 2x9b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY8C24123 24SIT CY8C2412324SIT |
IC MCU 4K FLASH 256B 8-SOIC - CY8C24123-24SIT (CY8C24123-24SIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24123-24SITCypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24123-24SIT
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24123-24SIT-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C24123-24SI
Order 'ic mcu 4k flash 256b 8-soic - CY8C24123-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1551-5-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C22113-24SIT
Order 'ic mcu 2k flash 256b 8-soic - CY8C22113-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C22113-24SIT-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C24123-24PI
Order 'ic mcu 4k flash 256b 8-dip - CY8C24123-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24223-24SIT
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24223-24SIT-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24423-24SIT
Order 'ic mcu 4k flash 256b 28-soic - CY8C24423-24SIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24423-24SIT-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C22113-24SI
Order 'ic mcu 2k flash 256b 8-soic - CY8C22113-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1545-5-ND.
Cypress Semiconductor Corp (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 2.4 V ~ 5.25 V CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.4 V ~ 5.25 V CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1603-2-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 2.4 V ~ 5.25 V CY8C21123-24SXI
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C21123-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1682-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.4 V ~ 5.25 V CY8C21123-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C21123-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C21123-24SXIT-ND.
Cypress Semiconductor Corp (VA) Microcontroller Integrated Circuit (ics) Internal Digi-Reel® 2.4 V ~ 5.25 V CY8C24123A-24SXIT
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-6-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 2.4 V ~ 5.25 V CY8C24123A-24SXI
Order 'ic mcu 4k flash 256b sram 8-soic - CY8C24123A-24SXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C24123A-24SXI-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C24223-24SI
Order 'ic mcu 4k flash 256b 20-soic - CY8C24223-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1554-5-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.25 V CY8C24423-24SI
Order 'ic mcu 4k flash 256b 28-soic - CY8C24423-24SI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1558-5-ND.
Options for Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C24123-24SIT
Send this link via E-Mail
Help With This Screen
