Keywords:





CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL - Capacitors

Digi-Key Part Number SMG10VB33RM5X11LL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSMG10VB33RM5X11LL
DescriptionCAP 33UF 10V ELECT SMG RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSMG10VB33RM5X11LL
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.197" Dia x 0.433" H (5.00mm x 11.00mm)
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMG10VB33RM5X11LL
SMG10VB33RM5X11LL


Image of CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL

CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL (SMG10VB33RM5X11LL-ND) - Capacitors

Related parts Capacitors :
CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL
 Order 'cap 33uf 10v elect smg rad - SMG10VB33RM5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMG10VB33RM5X11LL-ND.
CAP 33UF 10V ELECT SMG RAD - ESMG100ELL330ME11D
 Order 'cap 33uf 10v elect smg rad - ESMG100ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1018-ND.
CAP 22UF 10V ELECT SMG RAD - ESMG100ELL220ME11D
 Order 'cap 22uf 10v elect smg rad - ESMG100ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1017-ND.
CAP 47UF 10V ELECT SMG RAD - ESMG100ELL470ME11D
 Order 'cap 47uf 10v elect smg rad - ESMG100ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1019-ND.
CAP 100UF 10V ELECT SMG RAD - ESMG100ELL101ME11D
 Order 'cap 100uf 10v elect smg rad - ESMG100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1020-ND.
CAP 220UF 10V ELECT SMG RAD - ESMG100ELL221ME11D
 Order 'cap 220uf 10v elect smg rad - ESMG100ELL221ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1021-ND.
CAP 330UF 10V ELECT SMG RAD - ESMG100ELL331MF11D
 Order 'cap 330uf 10v elect smg rad - ESMG100ELL331MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1022-ND.
CAP 470UF 10V ELECT SMG RAD - ESMG100ELL471MF11D
 Order 'cap 470uf 10v elect smg rad - ESMG100ELL471MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1023-ND.
CAP 1000UF 10V ELECT SMG RAD - ESMG100ELL102MJC5S
 Order 'cap 1000uf 10v elect smg rad - ESMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1024-ND.
CAP 2200UF 10V ELECT SMG RAD - ESMG100ELL222MJ20S
 Order 'cap 2200uf 10v elect smg rad - ESMG100ELL222MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1025-ND.
CAP 3300UF 10V ELECT SMG RAD - ESMG100ELL332MK20S
 Order 'cap 3300uf 10v elect smg rad - ESMG100ELL332MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1026-ND.
CAP 4700UF 10V ELECT SMG RAD - ESMG100ELL472MK25S
 Order 'cap 4700uf 10v elect smg rad - ESMG100ELL472MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1027-ND.
CAP 6800UF 10V ELECT SMG RAD - ESMG100ELL682ML25S
 Order 'cap 6800uf 10v elect smg rad - ESMG100ELL682ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1028-ND.
CAP 10000UF 10V ELECT SMG RAD - ESMG100ELL103MN25S
 Order 'cap 10000uf 10v elect smg rad - ESMG100ELL103MN25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1029-ND.
CAP 15000UF 10V ELECT SMG RAD - ESMG100ELL153MMP1S
 Order 'cap 15000uf 10v elect smg rad - ESMG100ELL153MMP1S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1030-ND.

Send this link via E-Mail
Help With This Screen

CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33UF 10V ELECT SMG RAD - ESMG100ELL330ME11D Next: CAP 33UF 10V ELECT UD SMD - UUD1A330MCL1GS
CAP 33UF 10V ELECT SMG RAD - SMG10VB33RM5X11LL