IC MCU EE 8BIT 8K WO/BRWN 28SOIC - COP8ANE9EMW8 - Integrated Circuits (ICs)
National Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V COP8ANE9EMW8
| Digi-Key Part Number | COP8ANE9EMW8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | COP8ANE9EMW8 | |||
| Description | IC MCU EE 8BIT 8K WO/BRWN 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for National Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V COP8ANE9EMW8
| Technical/Catalog Information | COP8ANE9EMW8 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 21 |
| Package / Case | 28-SOIC |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | COP8 |
| Data Converters | A/D 6x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | Microwire/Plus (SPI), UART/USART |
| Peripherals | AMP, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
COP8ANE9EMW8 COP8ANE9EMW8 |
COP8ANE9EMW8 Specification Sheet
IC MCU EE 8BIT 8K WO/BRWN 28SOIC - COP8ANE9EMW8 (COP8ANE9EMW8-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V COP8ANE9EMW8IC MCU EE 8BIT 8K WO/BRWN 28SOIC - COP8ANE9EMW8
Order 'ic mcu ee 8bit 8k wo/brwn 28soic - COP8ANE9EMW8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8ANE9EMW8-ND.
IC MCU EE 8BIT 8K BRWNOUT 28SOIC - COP8AME9EMW8/NOPB
Order 'ic mcu ee 8bit 8k brwnout 28soic - COP8AME9EMW8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8AME9EMW8-ND.
IC MCU FLASH 8BIT 8K EE 44LLP - COP8SBE9HLQ9
Order 'ic mcu flash 8bit 8k ee 44llp - COP8SBE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number COP8SBE9HLQ9CT-ND.
IC MCU FLASH 8BIT 8K EE 44LLP - COP8SBE9HLQ9
Order 'ic mcu flash 8bit 8k ee 44llp - COP8SBE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8SBE9HLQ9TR-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CBE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CBE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number COP8CBE9HLQ9CT-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CBE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CBE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CBE9HLQ9TR-ND.
IC MCU EEPROM 8BIT 8K 48-TSSOP - COP8CBE9IMT9/NOPB
Order 'ic mcu eeprom 8bit 8k 48-tssop - COP8CBE9IMT9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CBE9IMT9-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CCE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CCE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number COP8CCE9HLQ9CT-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CCE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CCE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CCE9HLQ9TR-ND.
IC MCU EEPROM 8BIT 8K 48-TSSOP - COP8CCE9IMT9/NOPB
Order 'ic mcu eeprom 8bit 8k 48-tssop - COP8CCE9IMT9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CCE9IMT9-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CDE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CDE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number COP8CDE9HLQ9CT-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CDE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CDE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CDE9HLQ9TR-ND.
IC MCU EEPROM 8BIT 8K 48-TSSOP - COP8CDE9IMT9/NOPB
Order 'ic mcu eeprom 8bit 8k 48-tssop - COP8CDE9IMT9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CDE9IMT9-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CFE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CFE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number COP8CFE9HLQ9CT-ND.
IC MCU FLASH 8BIT 8K A/D 44LLP - COP8CFE9HLQ9
Order 'ic mcu flash 8bit 8k a/d 44llp - COP8CFE9HLQ9' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8CFE9HLQ9TR-ND.
Options for National Semiconductor Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V COP8ANE9EMW8
Send this link via E-Mail
Help With This Screen
