IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY85V-10PU-ND |
1 25 100 |
2.73000 1.71440 1.52400 |
Extended Price
2.73 42.86 152.40 |
| Manufacturer Part Number | ATTINY85V-10PU | |||
| Description | IC AVR MCU 8K 10MHZ 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY85V-10PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP |
| Speed | 10MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY85V 10PU ATTINY85V10PU |
ATTINY85V-10PU Specification Sheet
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU (ATTINY85V-10PU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU
Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PU-ND.
IC AVR MCU 8K 10MHZ 8SOIC - ATTINY85V-10SI
Order 'ic avr mcu 8k 10mhz 8soic - ATTINY85V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10SI-ND.
IC AVR MCU 8K 10MHZ 8SOIC - ATTINY85V-10SU
Order 'ic avr mcu 8k 10mhz 8soic - ATTINY85V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10SU-ND.
IC AVR MCU 8K 10MHZ 1.8V 28DIP - ATMEGA88V-10PU
Order 'ic avr mcu 8k 10mhz 1.8v 28dip - ATMEGA88V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10PU-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PU
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PU-ND.
IC AVR MCU 8K 10MHZ 1.8V 32TQFP - ATMEGA88V-10AU
Order 'ic avr mcu 8k 10mhz 1.8v 32tqfp - ATMEGA88V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AU-ND.
IC AVR MCU 8K 10MHZ 1.8V 32-QFN - ATMEGA88V-10MU
Order 'ic avr mcu 8k 10mhz 1.8v 32-qfn - ATMEGA88V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10MU-ND.
IC AVR MCU 2K 10MHZ 8DIP - ATTINY25V-10PI
Order 'ic avr mcu 2k 10mhz 8dip - ATTINY25V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10PI-ND.
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PI
Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PI-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PU
Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
IC AVR MCU 4K 10MHZ 1.8V 28DIP - ATMEGA48V-10PU
Order 'ic avr mcu 4k 10mhz 1.8v 28dip - ATMEGA48V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10PU-ND.
Send this link via E-Mail
Help With This Screen
