IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY85-20PU-ND |
1 25 100 |
2.84000 1.78200 1.58400 |
Extended Price
2.84 44.55 158.40 |
| Manufacturer Part Number | ATTINY85-20PU | |||
| Description | IC AVR MCU 8K 20MHZ 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY85-20PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP |
| Speed | 20MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY85 20PU ATTINY8520PU |
ATTINY85-20PU Specification Sheet
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU (ATTINY85-20PU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PU
Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PU-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SI
Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SI-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SU
Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SU-ND.
IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU
Order 'ic avr mcu 8k 20mhz 5v 28dip - ATMEGA88-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20PU-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PU
Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PU-ND.
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC AVR MCU 8K 20MHZ 5V 32-QFN - ATMEGA88-20MU
Order 'ic avr mcu 8k 20mhz 5v 32-qfn - ATMEGA88-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20MU-ND.
IC AVR MCU 2K 20MHZ 8DIP - ATTINY25-20PI
Order 'ic avr mcu 2k 20mhz 8dip - ATTINY25-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PI
Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PI-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PU
Order 'ic mcu avr 1k flash 20mhz 8dip - ATTINY13-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20PU-ND.
IC AVR MCU 4K 20MHZ 5V 28DIP - ATMEGA48-20PU
Order 'ic avr mcu 4k 20mhz 5v 28dip - ATMEGA48-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20PU-ND.
Send this link via E-Mail
Help With This Screen
