Keywords:





IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI - Integrated Circuits (ICs)

Digi-Key Part Number ATTINY85-20PI-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberATTINY85-20PI
DescriptionIC AVR MCU 8K 20MHZ 8DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationATTINY85-20PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size512 x 8
Number of I /O6
Package / Case8-DIP
Speed20MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size512 x 8
Core ProcessorAVR
Data ConvertersA/D 4x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityUSI
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATTINY85 20PI
ATTINY8520PI

ATTINY85-20PI Specification Sheet

Image of IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI

IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI (ATTINY85-20PI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
 Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
 Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC AVR MCU 2K 20MHZ 8DIP - ATTINY25-20PI
 Order 'ic avr mcu 2k 20mhz 8dip - ATTINY25-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PI
 Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PI-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SI
 Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SI-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SU
 Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SU-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PI
 Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PI-ND.
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
 Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC AVR MCU 8K 20MHZ 5V 32-QFN - ATMEGA88-20MU
 Order 'ic avr mcu 8k 20mhz 5v 32-qfn - ATMEGA88-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20MU-ND.
IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU
 Order 'ic avr mcu 8k 20mhz 5v 28dip - ATMEGA88-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20PU-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PU
 Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
 Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
 Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PI
 Order 'ic mcu avr 1k flash 20mhz 8dip - ATTINY13-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20PI-ND.
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AI
 Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AI-ND.

Send this link via E-Mail
Help With This Screen

IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU Next: IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI