Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHASSIS STEEL 6"X 4" X 2" BLACK - 1441-8BK3 - Boxes, Enclosures, Racks

Digi-Key Part Number 1441-8BK3-ND
Price Break
1
Unit Price
10.88000
Extended Price
10.88
Manufacturer Part Number1441-8BK3
DescriptionCHASSIS STEEL 6"X 4" X 2" BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1441-8BK3
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignOpen End(s)
FeaturesHardware not Provided
MaterialMetal - Steel
Ratings-
Series1441
Shipping InfoShipped from Digi-Key
Size / Dimension4" L x 6" W x 2" H (101.6mm x 152.4mm x 50.8mm)
Thickness20 Gauge
Weight-
Container TypeChassis
Material Flammability Rating-
Other Names 1441 8BK3
14418BK3

1441-8BK3 Specification Sheet

Image of CHASSIS STEEL 6"X 4" X 2" BLACK - 1441-8BK3

CHASSIS STEEL 6"X 4" X 2" BLACK - 1441-8BK3 (1441-8BK3-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CHASSIS STEEL 6"X 4" X 2" BLACK - 1441-8BK3
 Order 'chassis steel 6"x 4" x 2" black - 1441-8BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-8BK3-ND.
CHASSIS STEEL 8"X 4" X 2" BLACK - 1441-10BK3
 Order 'chassis steel 8"x 4" x 2" black - 1441-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10BK3-ND.
CHASSIS STEEL 6"X 4" X 2" GRAY - 1441-8
 Order 'chassis steel 6"x 4" x 2" gray - 1441-8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-8-ND.
CHASSIS STEEL 8"X 4" X 2" GRAY - 1441-10
 Order 'chassis steel 8"x 4" x 2" gray - 1441-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
 Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 9"X 5" X 2" BLACK - 1441-14BK3
 Order 'chassis steel 9"x 5" x 2" black - 1441-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14BK3-ND.
CHASSIS STEEL 17"X 4" X 3" BLACK - 1441-20BK3
 Order 'chassis steel 17"x 4" x 3" black - 1441-20BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-20BK3-ND.
CHASSIS STEEL 12"X 8" X 2" BLACK - 1441-22BK3
 Order 'chassis steel 12"x 8" x 2" black - 1441-22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-22BK3-ND.
CHASSIS STEEL 16"X 8" X 2" BLACK - 1441-26BK3
 Order 'chassis steel 16"x 8" x 2" black - 1441-26BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-26BK3-ND.
CHASSIS STEEL 8"X 4" X 1" BLACK - 1441-9BK3
 Order 'chassis steel 8"x 4" x 1" black - 1441-9BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-9BK3-ND.
CHASSIS STEEL 4"X 4" X 2" BLACK - 1441-6BK3
 Order 'chassis steel 4"x 4" x 2" black - 1441-6BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-6BK3-ND.
CHASSIS STEEL 7"X 5" X 2" GRAY - 1441-12
 Order 'chassis steel 7"x 5" x 2" gray - 1441-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12-ND.
CHASSIS STEEL 9"X 5" X 2" GRAY - 1441-14
 Order 'chassis steel 9"x 5" x 2" gray - 1441-14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14-ND.
CHASSIS STEEL 13.5"X 5"X 2" BLK - 1441-18BK3
 Order 'chassis steel 13.5"x 5"x 2" blk - 1441-18BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-18BK3-ND.
CHASSIS STEEL 13.5"X 5" X 2" GRY - 1441-18
 Order 'chassis steel 13.5"x 5" x 2" gry - 1441-18' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-18-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHASSIS STEEL 4"X 4" X 2" GRAY - 1441-6 Next: CHASSIS STEEL 6"X 4" X 2" GRAY - 1441-8