Keywords:





IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU - Integrated Circuits (ICs)

Digi-Key Part Number ATTINY45V-10PU-ND
Price Break
1
25
100
Unit Price
2.13000
1.33640
1.18800
Extended Price
2.13
33.41
118.80
Manufacturer Part NumberATTINY45V-10PU
DescriptionIC AVR MCU 4K 10MHZ 8DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATTINY45V-10PU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8)
RAM Size256 x 8
Number of I /O6
Package / Case8-DIP
Speed10MHz
Mfr Reel Tape Material*
Controller Series*
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Core ProcessorAVR
Data ConvertersA/D 4x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityUSI
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATTINY45V 10PU
ATTINY45V10PU

ATTINY45V-10PU Specification Sheet

Image of IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU

IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU (ATTINY45V-10PU-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU
 Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PU-ND.
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PI
 Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PI-ND.
IC AVR MCU 4K 10MHZ 8SOIC - ATTINY45V-10SI
 Order 'ic avr mcu 4k 10mhz 8soic - ATTINY45V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10SI-ND.
IC AVR MCU 4K 10MHZ 8SOIC - ATTINY45V-10SU
 Order 'ic avr mcu 4k 10mhz 8soic - ATTINY45V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10SU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
 Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC AVR MCU 4K 10MHZ 1.8V 28DIP - ATMEGA48V-10PU
 Order 'ic avr mcu 4k 10mhz 1.8v 28dip - ATMEGA48V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10PU-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PU
 Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PU-ND.
IC AVR MCU 4K 10MHZ 1.8V 32TQFP - ATMEGA48V-10AU
 Order 'ic avr mcu 4k 10mhz 1.8v 32tqfp - ATMEGA48V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10AU-ND.
IC AVR MCU 4K 10MHZ 1.8V 32-QFN - ATMEGA48V-10MU
 Order 'ic avr mcu 4k 10mhz 1.8v 32-qfn - ATMEGA48V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10MU-ND.
IC AVR MCU 2K 10MHZ 8DIP - ATTINY25V-10PI
 Order 'ic avr mcu 2k 10mhz 8dip - ATTINY25V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PI
 Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PU
 Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
 Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PU
 Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
IC AVR MCU 4K 5V 10MHZ 32-TQFP - ATMEGA48V-10AI
 Order 'ic avr mcu 4k 5v 10mhz 32-tqfp - ATMEGA48V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10AI-ND.

Send this link via E-Mail
Help With This Screen

IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PI Next: IC AVR MCU 4K 10MHZ 8SOIC - ATTINY45V-10SI
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU