Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AC
IC AVR MCU 2K 1.2MHZ 1.8V 32TQFP - ATTINY28V-1AC - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY28V-1AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATTINY28V-1AC | |||
| Description | IC AVR MCU 2K 1.2MHZ 1.8V 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AC
| Technical/Catalog Information | ATTINY28V-1AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | - |
| Number of I /O | 11 |
| Package / Case | 32-TQFP |
| Speed | 1.2MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | AVR |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATTINY28V 1AC ATTINY28V1AC |
ATTINY28V-1AC Specification Sheet
IC AVR MCU 2K 1.2MHZ 1.8V 32TQFP - ATTINY28V-1AC (ATTINY28V-1AC-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1ACAtmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AC
Order 'ic avr mcu 2k 1.2mhz 1.8v 32tqfp - ATTINY28V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AI
Order 'ic avr mcu 2k 1.2mhz 1.8v 32tqfp - ATTINY28V-1AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY28V-1PI
Order 'ic avr mcu 2k 1.2mhz 1.8v 28dip - ATTINY28V-1PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY28V-1PC
Order 'ic avr mcu 2k 1mhz 1.8v 28dip - ATTINY28V-1PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AU
Order 'ic mcu avr 2k 1.2mhz 1.8v 32tqfp - ATTINY28V-1AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1MC
Order 'ic avr mcu 2k 1.8v 1.2mhz 32-qfn - ATTINY28V-1MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1MI
Order 'ic avr mcu 2k 1.8v 1.2mhz 32-qfn - ATTINY28V-1MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA48V-10AU
Order 'ic avr mcu 4k 10mhz 1.8v 32tqfp - ATMEGA48V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA88V-10AU
Order 'ic avr mcu 8k 10mhz 1.8v 32tqfp - ATMEGA88V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY28V-1PU
Order 'ic mcu avr 2k 1.2mhz 1.8v 28-dip - ATTINY28V-1PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA645V-8AI
Order 'ic avr mcu flash 64k 1.8v 64tqfp - ATMEGA645V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA645V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA645V-8MI
Order 'ic avr mcu flash 64k 1.8v 64qfn - ATMEGA645V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA645V-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA649V-8AI
Order 'ic avr mcu flash 64k 1.8v 64tqfp - ATMEGA649V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA649V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA649V-8MI
Order 'ic avr mcu flash 64k 1.8v 64qfn - ATMEGA649V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA649V-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 6 V ATTINY22L-1PC
Order 'ic avr mcu 2k flash 1mhz lv 8dip - ATTINY22L-1PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY22L-1PC-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY28V-1AC
Send this link via E-Mail
Help With This Screen
