IC AVR MCU 2K LV 8MHZ COM 32-QFN - ATTINY26L-8MC - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY26L-8MC-ND |
1 25 100 |
2.47000 1.55000 1.44000 |
Extended Price
2.47 38.75 144.00 |
| Manufacturer Part Number | ATTINY26L-8MC | |||
| Description | IC AVR MCU 2K LV 8MHZ COM 32-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATTINY26L-8MC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2K x 8 |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 32-QFN |
| Speed | 8MHz |
| Controller Series | ATtiny AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 11x10b |
| Core Size | 8-Bit |
| Interface | USI |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATTINY26L 8MC ATTINY26L8MC |
ATTINY26L-8MC Specification Sheet
IC AVR MCU 2K LV 8MHZ COM 32-QFN - ATTINY26L-8MC (ATTINY26L-8MC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 2K LV 8MHZ COM 32-QFN - ATTINY26L-8MC
Order 'ic avr mcu 2k lv 8mhz com 32-qfn - ATTINY26L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8MC-ND.
IC AVR MCU 2K LV 8MHZ IND 32-QFN - ATTINY26L-8MI
Order 'ic avr mcu 2k lv 8mhz ind 32-qfn - ATTINY26L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8MI-ND.
IC AVR MCU 8K LV 8MHZ COM 32-QFN - ATMEGA8L-8MC
Order 'ic avr mcu 8k lv 8mhz com 32-qfn - ATMEGA8L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8MC-ND.
IC AVR MCU 2K LV 8MHZ COM 20-DIP - ATTINY26L-8PC
Order 'ic avr mcu 2k lv 8mhz com 20-dip - ATTINY26L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8PC-ND.
IC AVR MCU 2K LV 8MHZ COM 20SOIC - ATTINY26L-8SC
Order 'ic avr mcu 2k lv 8mhz com 20soic - ATTINY26L-8SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8SC-ND.
IC AVR MCU 8K LV 8MHZ COM 44-QFN - ATMEGA8515L-8MC
Order 'ic avr mcu 8k lv 8mhz com 44-qfn - ATMEGA8515L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8MC-ND.
IC AVR MCU 8K LV 8MHZ COM 44-QFN - ATMEGA8535L-8MC
Order 'ic avr mcu 8k lv 8mhz com 44-qfn - ATMEGA8535L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8MC-ND.
IC AVR MCU 8K LV 8MHZ IND 32-QFN - ATMEGA8L-8MI
Order 'ic avr mcu 8k lv 8mhz ind 32-qfn - ATMEGA8L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8MI-ND.
IC AVR MCU 2K LV 8MHZ IND 20-DIP - ATTINY26L-8PI
Order 'ic avr mcu 2k lv 8mhz ind 20-dip - ATTINY26L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8PI-ND.
IC AVR MCU 2K LV 8MHZ IND 20SOIC - ATTINY26L-8SI
Order 'ic avr mcu 2k lv 8mhz ind 20soic - ATTINY26L-8SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8SI-ND.
IC AVR MCU 16K LV 8MHZ COM 40DIP - ATMEGA16L-8PC
Order 'ic avr mcu 16k lv 8mhz com 40dip - ATMEGA16L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PC-ND.
IC AVR MCU 32K LV 8MHZ COM 44QFN - ATMEGA32L-8MC
Order 'ic avr mcu 32k lv 8mhz com 44qfn - ATMEGA32L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8MC-ND.
IC AVR MCU 32K LV 8MHZ COM 40DIP - ATMEGA32L-8PC
Order 'ic avr mcu 32k lv 8mhz com 40dip - ATMEGA32L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8515L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8515L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44PLCC - ATMEGA8515L-8JC
Order 'ic avr mcu 8k lv 8mhz com 44plcc - ATMEGA8515L-8JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8JC-ND.
Send this link via E-Mail
Help With This Screen