Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY261V-10PU
IC MCU AVR 2K FLASH 10MHZ 20-DIP - ATTINY261V-10PU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY261V-10PU-ND |
1 25 100 |
2.13000 1.33640 1.18800 |
Extended Price
2.13 33.41 118.80 |
| Manufacturer Part Number | ATTINY261V-10PU | |||
| Description | IC MCU AVR 2K FLASH 10MHZ 20-DIP | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY261V-10PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-DIP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 11x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY261V 10PU ATTINY261V10PU |
ATTINY261V-10PU Specification Sheet
IC MCU AVR 2K FLASH 10MHZ 20-DIP - ATTINY261V-10PU (ATTINY261V-10PU-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY261V-10PUAtmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY261V-10PU
Order 'ic mcu avr 2k flash 10mhz 20-dip - ATTINY261V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY261V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY461V-10PU
Order 'ic mcu avr 4k flash 10mhz 20-dip - ATTINY461V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY861V-10PU
Order 'ic mcu avr 8k flash 10mhz 20-dip - ATTINY861V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PU
Order 'ic mcu avr 2k flash 10mhz 14-dip - ATTINY24V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY261-20PU
Order 'ic mcu avr 2k flash 20mhz 20-dip - ATTINY261-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY261-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10MU
Order 'ic mcu avr 2k flash 10mhz 20-qfn - ATTINY24V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY25V-10MU
Order 'ic mcu avr 2k flash 10mhz 20-qfn - ATTINY25V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY26L-8PU
Order 'ic mcu avr 2k 5v 8mhz 20-dip - ATTINY26L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY261V-10MU
Order 'ic mcu avr 2k flash 10mhz 32-qfn - ATTINY261V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY261V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY44V-10PU
Order 'ic mcu avr 4k flash 10mhz 14-dip - ATTINY44V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY461-20PU
Order 'ic mcu avr 4k flash 20mhz 20-dip - ATTINY461-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY84V-10PU
Order 'ic mcu avr 8k flash 10mhz 14-dip - ATTINY84V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY84V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY861-20PU
Order 'ic mcu avr 8k flash 20mhz 20-dip - ATTINY861-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube AT89LP2052W-10PU
Order 'mcu 8051 2k flash 10mhz 20-pdip - AT89LP2052W-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LP2052W-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY2313V-10PJ
Order 'ic mcu avr 2k flash 20dip - ATTINY2313V-10PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313V-10PJ-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY261V-10PU
Send this link via E-Mail
Help With This Screen
