IC AVR MCU 2K 10MHZ 8DIP - ATTINY25V-10PI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY25V-10PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATTINY25V-10PI | |||
| Description | IC AVR MCU 2K 10MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATTINY25V-10PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATTINY25V 10PI ATTINY25V10PI |
ATTINY25V-10PI Specification Sheet
IC AVR MCU 2K 10MHZ 8DIP - ATTINY25V-10PI (ATTINY25V-10PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 2K 10MHZ 8DIP - ATTINY25V-10PI
Order 'ic avr mcu 2k 10mhz 8dip - ATTINY25V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10PI-ND.
IC AVR MCU 2K 10MHZ 8SOIC - ATTINY25V-10SI
Order 'ic avr mcu 2k 10mhz 8soic - ATTINY25V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10SI-ND.
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PI
Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PI-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC AVR MCU 2K 10MHZ 8-DIP - ATTINY25V-10PU
Order 'ic avr mcu 2k 10mhz 8-dip - ATTINY25V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10PU-ND.
IC AVR MCU 2K 10MHZ 8-SOIC - ATTINY25V-10SU
Order 'ic avr mcu 2k 10mhz 8-soic - ATTINY25V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25V-10SU-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PI
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PI-ND.
IC AVR MCU 2K 20MHZ 8DIP - ATTINY25-20PI
Order 'ic avr mcu 2k 20mhz 8dip - ATTINY25-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20PI-ND.
IC AVR MCU 4K 10MHZ 8DIP - ATTINY45V-10PU
Order 'ic avr mcu 4k 10mhz 8dip - ATTINY45V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45V-10PU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PI
Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PI-ND.
IC AVR MCU 2K FLASH 1MHZ LV 8DIP - ATTINY22L-1PC
Order 'ic avr mcu 2k flash 1mhz lv 8dip - ATTINY22L-1PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY22L-1PC-ND.
IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AI
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AI-ND.
IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AU
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AU-ND.
IC AVR MCU 16K 10MHZ 32-QFN - ATMEGA168V-10MI
Order 'ic avr mcu 16k 10mhz 32-qfn - ATMEGA168V-10MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MI-ND.
Send this link via E-Mail
Help With This Screen
