Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PU
IC MCU AVR 2K FLASH 10MHZ 14-DIP - ATTINY24V-10PU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATTINY24V-10PU-ND |
1 25 100 |
1.91000 1.20160 1.06800 |
Extended Price
1.91 30.04 106.80 |
| Manufacturer Part Number | ATTINY24V-10PU | |||
| Description | IC MCU AVR 2K FLASH 10MHZ 14-DIP | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY24V-10PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 12 |
| Package / Case | 14-DIP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY24V 10PU ATTINY24V10PU |
ATTINY24V-10PU Specification Sheet
IC MCU AVR 2K FLASH 10MHZ 14-DIP - ATTINY24V-10PU (ATTINY24V-10PU-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PUAtmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PU
Order 'ic mcu avr 2k flash 10mhz 14-dip - ATTINY24V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10SSU
Order 'ic mcu avr 2k flash 10mhz 14soic - ATTINY24V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10SSU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY44-20PU
Order 'ic mcu avr 4k flash 20mhz 14-dip - ATTINY44-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
Order 'ic mcu avr 1k flash 10mhz 20qfn - ATTINY13-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10PU
Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY15L-1PU
Order 'ic mcu avr 1k flash 1.6mhz 8-dip - ATTINY15L-1PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY15L-1PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY2313-20MU
Order 'ic mcu avr 2k flash 20mlf - ATTINY2313-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY2313-20PU
Order 'ic mcu avr 2k flash 20dip - ATTINY2313-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY2313-20SU
Order 'ic mcu avr 2k flash 20soic - ATTINY2313-20SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20SU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY24-20MU
Order 'ic mcu avr 2k flash 20mhz 20-qfn - ATTINY24-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY24-20SSU
Order 'ic mcu avr 2k flash 20mhz 14soic - ATTINY24-20SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24-20SSU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY25-20MU
Order 'ic mcu avr 2k flash 20mhz 20-qfn - ATTINY25-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY26L-8PU
Order 'ic mcu avr 2k 5v 8mhz 20-dip - ATTINY26L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26L-8PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY44V-10SSU
Order 'ic mcu avr 4k flash 10mhz 14soic - ATTINY44V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10SSU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY861V-10SU
Order 'ic mcu avr 8k flash 10mhz 20soic - ATTINY861V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861V-10SU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PU
Send this link via E-Mail
Help With This Screen
