Keywords:





IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU

Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SSU

Digi-Key Part Number ATTINY13V-10SSU-ND
Price Break
1
25
100
Unit Price
1.40000
.87760
.78000
Extended Price
1.40
21.94
78.00
Manufacturer Part NumberATTINY13V-10SSU
DescriptionIC MCU AVR 1K FLASH 10MHZ 8SOIC
Quantity Available 820
All prices are in USD

Purchase Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SSU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SSU
Technical/Catalog InformationATTINY13V-10SSU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size1KB (1K x 8)
RAM Size64 x 8
Number of I /O6
Package / Case8-SOIC
Speed10MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size64 x 8
Core ProcessorAVR
Data ConvertersA/D 4x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATTINY13V 10SSU
ATTINY13V10SSU

ATTINY13V-10SSU Specification Sheet

Image of IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU

IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU (ATTINY13V-10SSU-ND)

Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SSU
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU
 Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSU-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SI
 Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SI-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSI
 Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SSI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSI-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SU
 Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SU-ND.
IC MCU AVR 1K FLASH 10MHZ 20MLF - ATTINY13V-10MU
 Order 'ic mcu avr 1k flash 10mhz 20mlf - ATTINY13V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10MU-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PI
 Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PI-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PU
 Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
IC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SJ
 Order 'ic mcu avr 1k 5v 10mhz 8soic - ATTINY13V-10SJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SJ-ND.
IC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SSJ
 Order 'ic mcu avr 1k 5v 10mhz 8soic - ATTINY13V-10SSJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSJ-ND.
IC MCU AVR 1K 5V 10MHZ 8DIP - ATTINY13V-10PJ
 Order 'ic mcu avr 1k 5v 10mhz 8dip - ATTINY13V-10PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PJ-ND.
IC MCU AVR 2K FLASH 10MHZ 14SOIC - ATTINY24V-10SSU
 Order 'ic mcu avr 2k flash 10mhz 14soic - ATTINY24V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10SSU-ND.
IC MCU AVR 4K FLASH 10MHZ 14SOIC - ATTINY44V-10SSU
 Order 'ic mcu avr 4k flash 10mhz 14soic - ATTINY44V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10SSU-ND.
MCU AVR 1K FLASH 10MHZ 8-PDIP - ATTINY13V-10PQ
 Order 'mcu avr 1k flash 10mhz 8-pdip - ATTINY13V-10PQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PQ-ND.
IC MCU AVR 1K FLASH 1.2MHZ 8SOIC - ATTINY12V-1SU
 Order 'ic mcu avr 1k flash 1.2mhz 8soic - ATTINY12V-1SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12V-1SU-ND.
IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU
 Order 'ic mcu avr 1k flash 10mhz 20qfn - ATTINY13-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20MU-ND.

Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SSU
Send this link via E-Mail
Help With This Screen

IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSI Next: IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SU
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU