IC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SJ - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SJ
| Digi-Key Part Number | ATTINY13V-10SJ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATTINY13V-10SJ | |||
| Description | IC MCU AVR 1K 5V 10MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY13V-10SJ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1KB (1K x 8) |
| RAM Size | 64 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-SOIC |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY13V 10SJ ATTINY13V10SJ |
ATTINY13V-10SJ Specification Sheet
IC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SJ (ATTINY13V-10SJ-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SJIC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SJ
Order 'ic mcu avr 1k 5v 10mhz 8soic - ATTINY13V-10SJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SJ-ND.
IC MCU AVR 1K 5V 10MHZ 8SOIC - ATTINY13V-10SSJ
Order 'ic mcu avr 1k 5v 10mhz 8soic - ATTINY13V-10SSJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSJ-ND.
IC MCU AVR 1K 5V 10MHZ 8DIP - ATTINY13V-10PJ
Order 'ic mcu avr 1k 5v 10mhz 8dip - ATTINY13V-10PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PJ-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SI
Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SI-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSI
Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SSI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSI-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SSU
Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SSU-ND.
IC MCU AVR 1K FLASH 10MHZ 8SOIC - ATTINY13V-10SU
Order 'ic mcu avr 1k flash 10mhz 8soic - ATTINY13V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10SU-ND.
IC MCU AVR 1K FLASH 10MHZ 20MLF - ATTINY13V-10MU
Order 'ic mcu avr 1k flash 10mhz 20mlf - ATTINY13V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10MU-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PI
Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PI-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PU
Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
IC MCU AVR 1K 5V 20MHZ 8SOIC - ATTINY13-20SJ
Order 'ic mcu avr 1k 5v 20mhz 8soic - ATTINY13-20SJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SJ-ND.
IC MCU AVR 1K 5V 20MHZ 8SOIC - ATTINY13-20SSJ
Order 'ic mcu avr 1k 5v 20mhz 8soic - ATTINY13-20SSJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SSJ-ND.
MCU AVR 1K FLASH 10MHZ 8-PDIP - ATTINY13V-10PQ
Order 'mcu avr 1k flash 10mhz 8-pdip - ATTINY13V-10PQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PQ-ND.
IC MCU AVR 8K 5V 10MHZ 32-TQFP - ATMEGA88V-10AI
Order 'ic mcu avr 8k 5v 10mhz 32-tqfp - ATMEGA88V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AI-ND.
IC MCU AVR 8K 5V 10MHZ 32-TQFP - ATMEGA88V-10AJ
Order 'ic mcu avr 8k 5v 10mhz 32-tqfp - ATMEGA88V-10AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AJ-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10SJ
Send this link via E-Mail
Help With This Screen
