IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PU
| Digi-Key Part Number | ATTINY13-20PU-ND |
1 25 100 |
1.40000 .87760 .78000 |
Extended Price
1.40 21.94 78.00 |
| Manufacturer Part Number | ATTINY13-20PU | |||
| Description | IC MCU AVR 1K FLASH 20MHZ 8DIP | |||
| Quantity Available | 17218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY13-20PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1KB (1K x 8) |
| RAM Size | 64 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 4x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY13 20PU ATTINY1320PU |
ATTINY13-20PU Specification Sheet
IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PU (ATTINY13-20PU-ND)
Related parts :IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PU
Order 'ic mcu avr 1k flash 20mhz 8dip - ATTINY13-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20PU-ND.
IC MCU AVR 1K FLASH 20MHZ 8DIP - ATTINY13-20PI
Order 'ic mcu avr 1k flash 20mhz 8dip - ATTINY13-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20PI-ND.
IC MCU AVR 1K 5V 20MHZ 8DIP - ATTINY13-20PJ
Order 'ic mcu avr 1k 5v 20mhz 8dip - ATTINY13-20PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20PJ-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13-20SI
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13-20SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SI-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13-20SSI
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13-20SSI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SSI-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13-20SSU
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13-20SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SSU-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13-20SU
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13-20SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SU-ND.
IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU
Order 'ic mcu avr 1k flash 10mhz 20qfn - ATTINY13-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20MU-ND.
IC MCU AVR 1K 5V 20MHZ 8SOIC - ATTINY13-20SJ
Order 'ic mcu avr 1k 5v 20mhz 8soic - ATTINY13-20SJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SJ-ND.
IC MCU AVR 1K 5V 20MHZ 8SOIC - ATTINY13-20SSJ
Order 'ic mcu avr 1k 5v 20mhz 8soic - ATTINY13-20SSJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20SSJ-ND.
IC MCU AVR 1K FLASH 20MHZ 10-QFN - ATTINY13A-MMU
Order 'ic mcu avr 1k flash 20mhz 10-qfn - ATTINY13A-MMU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13A-MMU-ND.
IC MCU AVR 1K FLASH 20MHZ 20-QFN - ATTINY13A-MU
Order 'ic mcu avr 1k flash 20mhz 20-qfn - ATTINY13A-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13A-MU-ND.
IC MCU AVR 1K FLASH 20MHZ 8PDIP - ATTINY13A-PU
Order 'ic mcu avr 1k flash 20mhz 8pdip - ATTINY13A-PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13A-PU-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13A-SSU
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13A-SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13A-SSU-ND.
IC MCU AVR 1K FLASH 20MHZ 8SOIC - ATTINY13A-SU
Order 'ic mcu avr 1k flash 20mhz 8soic - ATTINY13A-SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13A-SU-ND.
Send this link via E-Mail
Help With This Screen
