Keywords:





Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU

IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU - Integrated Circuits (ICs)

Digi-Key Part Number ATTINY13-20MU-ND
Price Break
1
25
100
Unit Price
1.40000
.87760
.78420
Extended Price
1.40
21.94
78.42
Manufacturer Part NumberATTINY13-20MU
DescriptionIC MCU AVR 1K FLASH 10MHZ 20QFN
Quantity Available
All prices are in USD

Non-Stock

Purchase Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
Technical/Catalog InformationATTINY13-20MU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size1KB (1K x 8)
RAM Size64 x 8
Number of I /O6
Package / Case20-MLF®
Speed20MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size64 x 8
Core ProcessorAVR
Data ConvertersA/D 4x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATTINY13 20MU
ATTINY1320MU

ATTINY13-20MU Specification Sheet

Image of IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU

IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU (ATTINY13-20MU-ND) - Integrated Circuits (ICs)

Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
 Order 'ic mcu avr 1k flash 10mhz 20qfn - ATTINY13-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY13V-10PU
 Order 'ic mcu avr 1k flash 10mhz 8dip - ATTINY13V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY15L-1PU
 Order 'ic mcu avr 1k flash 1.6mhz 8-dip - ATTINY15L-1PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY15L-1PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATTINY15L-1SU
 Order 'ic mcu avr 1k flash 1.6mhz 8soic - ATTINY15L-1SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY15L-1SU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10PU
 Order 'ic mcu avr 2k flash 10mhz 14-dip - ATTINY24V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY24V-10SSU
 Order 'ic mcu avr 2k flash 10mhz 14soic - ATTINY24V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24V-10SSU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY44V-10SSU
 Order 'ic mcu avr 4k flash 10mhz 14soic - ATTINY44V-10SSU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY44V-10SSU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATTINY861V-10SU
 Order 'ic mcu avr 8k flash 10mhz 20soic - ATTINY861V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861V-10SU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY2313-20MU
 Order 'ic mcu avr 2k flash 20mlf - ATTINY2313-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY24-20MU
 Order 'ic mcu avr 2k flash 20mhz 20-qfn - ATTINY24-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY24-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY25-20MU
 Order 'ic mcu avr 2k flash 20mhz 20-qfn - ATTINY25-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY84-20MU
 Order 'ic mcu avr 8k flash 20mhz 20-qfn - ATTINY84-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY84-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN32-16AU
 Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA1280-16CU
 Order 'ic mcu avr 128k flash 100-cbga - ATMEGA1280-16CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1280-16CU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA164P-20AU
 Order 'ic mcu avr 16k flash 44-tqfp - ATMEGA164P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-20AU-ND.

Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATTINY13-20MU
Send this link via E-Mail
Help With This Screen

IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: BOARD EVAL FOR AD9913 - AD9913/PCBZ Next: UPS 3KVA 2400W 8OUT RACK MOUNT - SU3000RTXL3UHV
IC MCU AVR 1K FLASH 10MHZ 20QFN - ATTINY13-20MU