IC MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SU
| Digi-Key Part Number | ATTINY12L-4SU-ND |
1 25 100 |
1.72000 1.08000 1.00000 |
Extended Price
1.72 27.00 100.00 |
| Manufacturer Part Number | ATTINY12L-4SU | |||
| Description | IC MCU 1K FLASH 4MHZ LV SO8 | |||
| Quantity Available | 1969 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATTINY12L-4SU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 8 |
| RAM Size | - |
| Number of I /O | 6 |
| Package / Case | 8-SOIC |
| Speed | 4MHz |
| Controller Series | ATtiny AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | AVR |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATTINY12L 4SU ATTINY12L4SU |
ATTINY12L-4SU Specification Sheet
IC MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SU (ATTINY12L-4SU-ND)
Related parts :IC MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SU
Order 'ic mcu 1k flash 4mhz lv so8 - ATTINY12L-4SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SU-ND.
IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC
Order 'ic avr mcu 1k flash 4mhz lv so8 - ATTINY12L-4SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SC-ND.
IC MCU 1K FLASH 4MHZ LV IT SO8 - ATTINY12L-4SI
Order 'ic mcu 1k flash 4mhz lv it so8 - ATTINY12L-4SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SI-ND.
IC AVR MCU 1K FLASH 4MHZ LV 8DIP - ATTINY12L-4PC
Order 'ic avr mcu 1k flash 4mhz lv 8dip - ATTINY12L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4PC-ND.
IC MCU 1K FLASH 4MHZ LV IT 8DIP - ATTINY12L-4PI
Order 'ic mcu 1k flash 4mhz lv it 8dip - ATTINY12L-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4PI-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2323-4SC
Order 'ic mcu 2k flsh 4mhz lv so8 - AT90LS2323-4SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SC-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2343-4SC
Order 'ic mcu 2k flsh 4mhz lv so8 - AT90LS2343-4SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4SC-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200-4PC
Order 'ic mcu 1k flsh 4mhz lv 20dip - AT90S1200-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PC-ND.
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200-4PI
Order 'ic mcu 1k flsh 4mhz lv it 20dip - AT90S1200-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4PI-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200-4SC
Order 'ic mcu 1k flsh 4mhz lv so20 - AT90S1200-4SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4SC-ND.
IC MCU 1K FLSH 4MHZ LV IT SO20 - AT90S1200-4SI
Order 'ic mcu 1k flsh 4mhz lv it so20 - AT90S1200-4SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4SI-ND.
IC MCU 1K FLSH 4MHZ LV 20SSOP - AT90S1200-4YC
Order 'ic mcu 1k flsh 4mhz lv 20ssop - AT90S1200-4YC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4YC-ND.
IC MCU 1K FLSH 4MHZ LV IT 20SSOP - AT90S1200-4YI
Order 'ic mcu 1k flsh 4mhz lv it 20ssop - AT90S1200-4YI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4YI-ND.
IC MCU 1K FLSH 4MHZ LV 20DIP - AT90S1200A-4PC
Order 'ic mcu 1k flsh 4mhz lv 20dip - AT90S1200A-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PC-ND.
IC MCU 1K FLSH 4MHZ LV IT 20DIP - AT90S1200A-4PI
Order 'ic mcu 1k flsh 4mhz lv it 20dip - AT90S1200A-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4PI-ND.
Send this link via E-Mail
Help With This Screen