IC AVR MCU 8K 10MHZ 1.8V 32TQFP - ATMEGA88V-10AU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA88V-10AU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA88V-10AU | |||
| Description | IC AVR MCU 8K 10MHZ 1.8V 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA88V-10AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-TQFP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA88V 10AU ATMEGA88V10AU |
ATMEGA88V-10AU Specification Sheet
IC AVR MCU 8K 10MHZ 1.8V 32TQFP - ATMEGA88V-10AU (ATMEGA88V-10AU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 8K 10MHZ 1.8V 32TQFP - ATMEGA88V-10AU
Order 'ic avr mcu 8k 10mhz 1.8v 32tqfp - ATMEGA88V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AU-ND.
IC AVR MCU 8K 10MHZ 1.8V 28DIP - ATMEGA88V-10PU
Order 'ic avr mcu 8k 10mhz 1.8v 28dip - ATMEGA88V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10PU-ND.
IC AVR MCU 4K 10MHZ 1.8V 32TQFP - ATMEGA48V-10AU
Order 'ic avr mcu 4k 10mhz 1.8v 32tqfp - ATMEGA48V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10AU-ND.
IC AVR MCU 8K 10MHZ 1.8V 32-QFN - ATMEGA88V-10MU
Order 'ic avr mcu 8k 10mhz 1.8v 32-qfn - ATMEGA88V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10MU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PI
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PI-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
Order 'ic avr mcu 8k 10mhz 8dip - ATTINY85V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC AVR MCU 8K 10MHZ 8SOIC - ATTINY85V-10SI
Order 'ic avr mcu 8k 10mhz 8soic - ATTINY85V-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10SI-ND.
IC AVR MCU 8K 10MHZ 8SOIC - ATTINY85V-10SU
Order 'ic avr mcu 8k 10mhz 8soic - ATTINY85V-10SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10SU-ND.
IC AVR MCU 4K 10MHZ 1.8V 32-QFN - ATMEGA48V-10MU
Order 'ic avr mcu 4k 10mhz 1.8v 32-qfn - ATMEGA48V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10MU-ND.
IC AVR MCU 4K 10MHZ 1.8V 28DIP - ATMEGA48V-10PU
Order 'ic avr mcu 4k 10mhz 1.8v 28dip - ATMEGA48V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10PU-ND.
IC AVR MCU 8K 16MHZ 5V 32TQFP - ATMEGA8-16AU
Order 'ic avr mcu 8k 16mhz 5v 32tqfp - ATMEGA8-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16AU-ND.
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC AVR MCU 2K 1.2MHZ 1.8V 32TQFP - ATTINY28V-1AC
Order 'ic avr mcu 2k 1.2mhz 1.8v 32tqfp - ATTINY28V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1AC-ND.
IC AVR MCU 2K 1.2MHZ 1.8V 32TQFP - ATTINY28V-1AI
Order 'ic avr mcu 2k 1.2mhz 1.8v 32tqfp - ATTINY28V-1AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY28V-1AI-ND.
Send this link via E-Mail
Help With This Screen
