IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA88-20PU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA88-20PU | |||
| Description | IC AVR MCU 8K 20MHZ 5V 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA88-20PU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 28-DIP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 6x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA88 20PU ATMEGA8820PU |
ATMEGA88-20PU Specification Sheet
IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU (ATMEGA88-20PU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU
Order 'ic avr mcu 8k 20mhz 5v 28dip - ATMEGA88-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20PU-ND.
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC AVR MCU 4K 20MHZ 5V 28DIP - ATMEGA48-20PU
Order 'ic avr mcu 4k 20mhz 5v 28dip - ATMEGA48-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20PU-ND.
IC AVR MCU 8K 20MHZ 5V 32-QFN - ATMEGA88-20MU
Order 'ic avr mcu 8k 20mhz 5v 32-qfn - ATMEGA88-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20MU-ND.
IC AVR MCU 8K 16MHZ 5V 28DIP - ATMEGA8-16PU
Order 'ic avr mcu 8k 16mhz 5v 28dip - ATMEGA8-16PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16PU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SI
Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SI-ND.
IC AVR MCU 8K 20MHZ 8SOIC - ATTINY85-20SU
Order 'ic avr mcu 8k 20mhz 8soic - ATTINY85-20SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20SU-ND.
IC AVR MCU 4K 20MHZ 5V 32TQFP - ATMEGA48-20AU
Order 'ic avr mcu 4k 20mhz 5v 32tqfp - ATMEGA48-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20AU-ND.
IC AVR MCU 4K 20MHZ 5V 32-QFN - ATMEGA48-20MU
Order 'ic avr mcu 4k 20mhz 5v 32-qfn - ATMEGA48-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20MU-ND.
IC AVR MCU 8K 16MHZ 5V 32TQFP - ATMEGA8-16AU
Order 'ic avr mcu 8k 16mhz 5v 32tqfp - ATMEGA8-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16AU-ND.
IC AVR MCU 8K 16MHZ 5V 32-QFN - ATMEGA8-16MU
Order 'ic avr mcu 8k 16mhz 5v 32-qfn - ATMEGA8-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16MU-ND.
IC AVR MCU 8K 16MHZ 5V 44TQFP - ATMEGA8515-16AU
Order 'ic avr mcu 8k 16mhz 5v 44tqfp - ATMEGA8515-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16AU-ND.
IC AVR MCU 8K 16MHZ 5V 44-QFN - ATMEGA8515-16MU
Order 'ic avr mcu 8k 16mhz 5v 44-qfn - ATMEGA8515-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16MU-ND.
Send this link via E-Mail
Help With This Screen
