IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
| Digi-Key Part Number | ATMEGA88-20AU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA88-20AU | |||
| Description | IC AVR MCU 8K 20MHZ 5V 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA88-20AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-TQFP |
| Speed | 20MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA88 20AU ATMEGA8820AU |
ATMEGA88-20AU Specification Sheet
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU (ATMEGA88-20AU-ND)
Related parts :IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC AVR MCU 128K 16MHZ 5V 64TQFP - ATMEGA128-16AU
Order 'ic avr mcu 128k 16mhz 5v 64tqfp - ATMEGA128-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AU-ND.
IC 8051 MCU 8K FLASH 20MLP - C8051F330-GM
Order 'ic 8051 mcu 8k flash 20mlp - C8051F330-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1262-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
Order 'ic avr mcu 16k 8mhz 3v 44tqfp - ATMEGA16L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AU-ND.
IC MCU FLASH 8K 20MHZ 44-TQFP - PIC16F877A-I/PT
Order 'ic mcu flash 8k 20mhz 44-tqfp - PIC16F877A-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/PT-ND.
IC MCU CMOS 20MHZ 4K FLSH 28SOIC - PIC16F873AT-I/SO
Order 'ic mcu cmos 20mhz 4k flsh 28soic - PIC16F873AT-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F873AT-I/SO-ND.
IC ACCLAIM MCU 256KB 144LQFP - EZ80F91AZ050SG
Order 'ic acclaim mcu 256kb 144lqfp - EZ80F91AZ050SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3868-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F020-GQ
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F020-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1199-ND.
IC 8051 MCU 64K FLASH 100TQFP - C8051F022-GQ
Order 'ic 8051 mcu 64k flash 100tqfp - C8051F022-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1202-ND.
Send this link via E-Mail
Help With This Screen
