IC AVR MCU 8K 8MHZ 3V 44TQFP - ATMEGA8535L-8AU
| Digi-Key Part Number | ATMEGA8535L-8AU-ND |
1 25 100 |
5.59000 3.51000 3.25000 |
Extended Price
5.59 87.75 325.00 |
| Manufacturer Part Number | ATMEGA8535L-8AU | |||
| Description | IC AVR MCU 8K 8MHZ 3V 44TQFP | |||
| Quantity Available | 181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA8535L-8AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 512 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 8MHz |
| Controller Series | ATmega AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA8535L 8AU ATMEGA8535L8AU |
ATMEGA8535L-8AU Specification Sheet
IC AVR MCU 8K 8MHZ 3V 44TQFP - ATMEGA8535L-8AU (ATMEGA8535L-8AU-ND)
Related parts:IC AVR MCU 8K 8MHZ 3V 44TQFP - ATMEGA8535L-8AU
Order 'ic avr mcu 8k 8mhz 3v 44tqfp - ATMEGA8535L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 44TQFP - ATMEGA8515L-8AU
Order 'ic avr mcu 8k 8mhz 3v 44tqfp - ATMEGA8515L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AU-ND.
IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
Order 'ic avr mcu 16k 8mhz 3v 44tqfp - ATMEGA16L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AU-ND.
IC AVR MCU 32K 8MHZ 3V 44TQFP - ATMEGA32L-8AU
Order 'ic avr mcu 32k 8mhz 3v 44tqfp - ATMEGA32L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 40DIP - ATMEGA8535L-8PU
Order 'ic avr mcu 8k 8mhz 3v 40dip - ATMEGA8535L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8PU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 44-QFN - ATMEGA8535L-8MU
Order 'ic avr mcu 8k 8mhz 3v 44-qfn - ATMEGA8535L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8MU-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 16K 8MHZ 1.8V 44TQFP - ATMEGA162V-8AU
Order 'ic avr mcu 16k 8mhz 1.8v 44tqfp - ATMEGA162V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AU-ND.
IC AVR MCU 64K 8MHZ 3V 64TQFP - ATMEGA64L-8AU
Order 'ic avr mcu 64k 8mhz 3v 64tqfp - ATMEGA64L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 44-QFN - ATMEGA8515L-8MU
Order 'ic avr mcu 8k 8mhz 3v 44-qfn - ATMEGA8515L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8MU-ND.
IC AVR MCU 8K 8MHZ 3V 40DIP - ATMEGA8515L-8PU
Order 'ic avr mcu 8k 8mhz 3v 40dip - ATMEGA8515L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8PU-ND.
IC AVR MCU 8K 8MHZ 3V 32-QFN - ATMEGA8L-8MU
Order 'ic avr mcu 8k 8mhz 3v 32-qfn - ATMEGA8L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8MU-ND.
IC AVR MCU 8K 8MHZ 3V 28DIP - ATMEGA8L-8PU
Order 'ic avr mcu 8k 8mhz 3v 28dip - ATMEGA8L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8PU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
Send this link via E-Mail
Help With This Screen