IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8535L-8AC - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA8535L-8AC-ND |
1 25 100 |
5.59000 3.51000 3.25000 |
Extended Price
5.59 87.75 325.00 |
| Manufacturer Part Number | ATMEGA8535L-8AC | |||
| Description | IC AVR MCU 8K LV 8MHZ COM 44TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA8535L-8AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 512 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 8MHz |
| Controller Series | ATmega AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA8535L 8AC ATMEGA8535L8AC |
ATMEGA8535L-8AC Specification Sheet
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8535L-8AC (ATMEGA8535L-8AC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8535L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8535L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8515L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8515L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AC-ND.
IC AVR MCU 8K LV 8MHZ IND 44TQFP - ATMEGA8535L-8AI
Order 'ic avr mcu 8k lv 8mhz ind 44tqfp - ATMEGA8535L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AI-ND.
IC AVR MCU 8K LV 8MHZ COM 44PLCC - ATMEGA8535L-8JC
Order 'ic avr mcu 8k lv 8mhz com 44plcc - ATMEGA8535L-8JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8JC-ND.
IC AVR MCU 8K LV 8MHZ COM 32TQFP - ATMEGA8L-8AC
Order 'ic avr mcu 8k lv 8mhz com 32tqfp - ATMEGA8L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44-QFN - ATMEGA8535L-8MC
Order 'ic avr mcu 8k lv 8mhz com 44-qfn - ATMEGA8535L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8MC-ND.
IC AVR MCU 8K LV 8MHZ COM 40-DIP - ATMEGA8535L-8PC
Order 'ic avr mcu 8k lv 8mhz com 40-dip - ATMEGA8535L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8PC-ND.
IC AVR MCU 8K LV 8MHZ IND 44TQFP - ATMEGA8515L-8AI
Order 'ic avr mcu 8k lv 8mhz ind 44tqfp - ATMEGA8515L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AI-ND.
IC AVR MCU 8K LV 8MHZ COM 44PLCC - ATMEGA8515L-8JC
Order 'ic avr mcu 8k lv 8mhz com 44plcc - ATMEGA8515L-8JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8JC-ND.
IC AVR MCU 8K LV 8MHZ COM 44-QFN - ATMEGA8515L-8MC
Order 'ic avr mcu 8k lv 8mhz com 44-qfn - ATMEGA8515L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8MC-ND.
IC AVR MCU 8K LV 8MHZ COM 40-DIP - ATMEGA8515L-8PC
Order 'ic avr mcu 8k lv 8mhz com 40-dip - ATMEGA8515L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8PC-ND.
IC AVR MCU 8K LV 8MHZ IND 44PLCC - ATMEGA8535L-8JI
Order 'ic avr mcu 8k lv 8mhz ind 44plcc - ATMEGA8535L-8JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8JI-ND.
IC AVR MCU 8K LV 8MHZ COM 32-QFN - ATMEGA8L-8MC
Order 'ic avr mcu 8k lv 8mhz com 32-qfn - ATMEGA8L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8MC-ND.
IC AVR MCU 8K LV 8MHZ COM 28-DIP - ATMEGA8L-8PC
Order 'ic avr mcu 8k lv 8mhz com 28-dip - ATMEGA8L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8PC-ND.
IC AVR MCU 8K LV 8MHZ IND 44-QFN - ATMEGA8535L-8MI
Order 'ic avr mcu 8k lv 8mhz ind 44-qfn - ATMEGA8535L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8MI-ND.
Send this link via E-Mail
Help With This Screen