Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AQ
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA64L-8AQ-ND |
1 25 100 |
11.93000 7.49240 6.66000 |
Extended Price
11.93 187.31 666.00 |
| Manufacturer Part Number | ATMEGA64L-8AQ | |||
| Description | IC MCU AVR 64K FLASH 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA64L-8AQ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-TQFP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 2K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA64L 8AQ ATMEGA64L8AQ |
ATMEGA64L-8AQ Specification Sheet
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ (ATMEGA64L-8AQ-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AQAtmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AQ
Order 'ic mcu avr 64k flash 64-tqfp - ATMEGA64L-8AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN64-16AU
Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8MQ
Order 'ic mcu avr 64k flash 64-qfn - ATMEGA64L-8MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA1281-16AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA1281V-8AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA325P-20AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA325PV-10AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AJ
Order 'ic mcu avr 64k 5v 8mhz 64-tqfp - ATMEGA64L-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN64-16MU
Order 'ic mcu avr 64k flash 64-qfn - AT90CAN64-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA640-16AU
Order 'ic mcu avr 64k flash 100-tqfp - ATMEGA640-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA640-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA640V-8AU
Order 'ic mcu avr 64k flash 100-tqfp - ATMEGA640V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA640V-8AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA644PV-10AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA644PV-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-20AU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AQ
Send this link via E-Mail
Help With This Screen
