IC AVR MCU 64K LV 8MHZ COM64TQFP - ATMEGA64L-8AC
| Digi-Key Part Number | ATMEGA64L-8AC-ND |
1 25 100 |
11.83000 7.43000 6.88000 |
Extended Price
11.83 185.75 688.00 |
| Manufacturer Part Number | ATMEGA64L-8AC | |||
| Description | IC AVR MCU 64K LV 8MHZ COM64TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA64L-8AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 4K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-TQFP |
| Speed | 8MHz |
| Controller Series | ATmega AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 2Kx8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA64L 8AC ATMEGA64L8AC |
ATMEGA64L-8AC Specification Sheet
IC AVR MCU 64K LV 8MHZ COM64TQFP - ATMEGA64L-8AC (ATMEGA64L-8AC-ND)
Related parts :IC AVR MCU 64K LV 8MHZ COM64TQFP - ATMEGA64L-8AC
Order 'ic avr mcu 64k lv 8mhz com64tqfp - ATMEGA64L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AC-ND.
IC AVR MCU 64K LV 8MHZ IND64TQFP - ATMEGA64L-8AI
Order 'ic avr mcu 64k lv 8mhz ind64tqfp - ATMEGA64L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AI-ND.
IC AVR MCU 16K LV 8MHZ COM44TQFP - ATMEGA16L-8AC
Order 'ic avr mcu 16k lv 8mhz com44tqfp - ATMEGA16L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AC-ND.
IC AVR MCU 32K LV 8MHZ COM44TQFP - ATMEGA32L-8AC
Order 'ic avr mcu 32k lv 8mhz com44tqfp - ATMEGA32L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8515L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8515L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8535L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8535L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 32TQFP - ATMEGA8L-8AC
Order 'ic avr mcu 8k lv 8mhz com 32tqfp - ATMEGA8L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AC-ND.
IC AVR MCU 128K LV 8MHZ COM64QFN - ATMEGA128L-8MC
Order 'ic avr mcu 128k lv 8mhz com64qfn - ATMEGA128L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MC-ND.
IC AVR MCU 128K LV 8MHZ IND64QFN - ATMEGA128L-8MI
Order 'ic avr mcu 128k lv 8mhz ind64qfn - ATMEGA128L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MI-ND.
IC AVR MCU 16K LV 8MHZ IND44TQFP - ATMEGA16L-8AI
Order 'ic avr mcu 16k lv 8mhz ind44tqfp - ATMEGA16L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AI-ND.
IC AVR MCU 16K LV 8MHZ COM 40DIP - ATMEGA16L-8PC
Order 'ic avr mcu 16k lv 8mhz com 40dip - ATMEGA16L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PC-ND.
IC AVR MCU 16K LV 8MHZ IND 40DIP - ATMEGA16L-8PI
Order 'ic avr mcu 16k lv 8mhz ind 40dip - ATMEGA16L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PI-ND.
IC AVR MCU 32K LV 8MHZ IND44TQFP - ATMEGA32L-8AI
Order 'ic avr mcu 32k lv 8mhz ind44tqfp - ATMEGA32L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AI-ND.
IC AVR MCU 32K LV 8MHZ COM 44QFN - ATMEGA32L-8MC
Order 'ic avr mcu 32k lv 8mhz com 44qfn - ATMEGA32L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8MC-ND.
IC AVR MCU 32K LV 8MHZ IND 44QFN - ATMEGA32L-8MI
Order 'ic avr mcu 32k lv 8mhz ind 44qfn - ATMEGA32L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8MI-ND.
Send this link via E-Mail
Help With This Screen