Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20MU
IC MCU AVR 64K FLASH 44-QFN - ATMEGA644P-20MU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA644P-20MU-ND |
1 25 100 |
7.76000 4.87360 4.33200 |
Extended Price
7.76 121.84 433.20 |
| Manufacturer Part Number | ATMEGA644P-20MU | |||
| Description | IC MCU AVR 64K FLASH 44-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA644P-20MU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-QFN |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 2K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA644P 20MU ATMEGA644P20MU |
ATMEGA644P-20MU Specification Sheet
IC MCU AVR 64K FLASH 44-QFN - ATMEGA644P-20MU (ATMEGA644P-20MU-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20MUAtmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20MU
Order 'ic mcu avr 64k flash 44-qfn - ATMEGA644P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA164P-20MU
Order 'ic mcu avr 16k flash 44-qfn - ATMEGA164P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA324P-20MU
Order 'ic mcu avr 32k flash 44-qfn - ATMEGA324P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA164PV-10MU
Order 'ic mcu avr 16k flash 44-qfn - ATMEGA164PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164PV-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA324PV-10MU
Order 'ic mcu avr 32k flash 44-qfn - ATMEGA324PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324PV-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA644P-20PU
Order 'ic mcu avr 64k flash 40-dip - ATMEGA644P-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA325P-20MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20MQ
Order 'mcu avr 64k flash 20mhz 44-qfn - ATMEGA644P-20MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20MQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN64-16MU
Order 'ic mcu avr 64k flash 64-qfn - AT90CAN64-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA644PV-10AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA644PV-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8MQ
Order 'ic mcu avr 64k flash 64-qfn - ATMEGA64L-8MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray ATMEGA324PA-MCU
Order 'mcu avr 32k flash 44-qfn - ATMEGA324PA-MCU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324PA-MCU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA324PA-MU
Order 'mcu avr 32k flash 44-qfn - ATMEGA324PA-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324PA-MU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA644P-20MU
Send this link via E-Mail
Help With This Screen
