CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
| Digi-Key Part Number | PCS1220BCT-ND |
1 10 100 500 1000 |
3.56000 2.96300 2.56750 1.97500 1.58000 |
Extended Price
3.56 29.63 256.75 987.50 1580.00 |
| Manufacturer Part Number | ECG-C0KB220R | |||
| Description | CAP 22UF 8V CB SERIES SMD | |||
| Quantity Available | 2056 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECG-C0KB220R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.311" L x 0.209" W x 0.130" H (7.90mm x 5.30mm x 3.30mm) |
| Packaging | Cut Tape (CT) |
| Series | CB |
| Tolerance | ±20% |
| Voltage Rating | 8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECG C0KB220R ECGC0KB220R PCS1220BCT ND PCS1220BCTND PCS1220BCT |
ECG-C0KB220R Specification Sheet
CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R (PCS1220BCT-ND)
Related parts :CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
Order 'cap 22uf 8v cb series smd - ECG-C0KB220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220BCT-ND.
CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
Order 'cap 22uf 8v cb series smd - ECG-C0KB220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220BDKR-ND.
CAP 22UF 8V CB SERIES SMD - ECG-C0KB220R
Order 'cap 22uf 8v cb series smd - ECG-C0KB220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1220BTR-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1150BCT-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1150BDKR-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1150BTR-ND.
CAP 8.2UF 8V CB SERIES SMD - ECG-C0KB8R2R
Order 'cap 8.2uf 8v cb series smd - ECG-C0KB8R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS18R2BCT-ND.
CAP 8.2UF 8V CB SERIES SMD - ECG-C0KB8R2R
Order 'cap 8.2uf 8v cb series smd - ECG-C0KB8R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS18R2BDKR-ND.
CAP 8.2UF 8V CB SERIES SMD - ECG-C0KB8R2R
Order 'cap 8.2uf 8v cb series smd - ECG-C0KB8R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS18R2BTR-ND.
CAP 22UF 6V CB SERIES SMD - ECG-C0JB220R
Order 'cap 22uf 6v cb series smd - ECG-C0JB220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220JBCT-ND.
CAP 22UF 6V CB SERIES SMD - ECG-C0JB220R
Order 'cap 22uf 6v cb series smd - ECG-C0JB220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1220JBDKR-ND.
CAP 22UF 6V CB SERIES SMD - ECG-C0JB220R
Order 'cap 22uf 6v cb series smd - ECG-C0JB220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1220JBTR-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1100BCT-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1100BDKR-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1100BTR-ND.
Send this link via E-Mail
Help With This Screen