IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA325P-20AU
| Digi-Key Part Number | ATMEGA325P-20AU-ND |
1 25 100 |
6.99000 4.38760 3.90000 |
Extended Price
6.99 109.69 390.00 |
| Manufacturer Part Number | ATMEGA325P-20AU | |||
| Description | IC MCU AVR 32K FLASH 64-TQFP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA325P-20AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA325P 20AU ATMEGA325P20AU |
ATMEGA325P-20AU Specification Sheet
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU (ATMEGA325P-20AU-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA325P-20AUIC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 32K FLASH 44-TQFP - ATMEGA324P-20AU
Order 'ic mcu avr 32k flash 44-tqfp - ATMEGA324P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-20AU-ND.
IC MCU AVR 32K FLASH 100-TQFP - ATMEGA3250P-20AU
Order 'ic mcu avr 32k flash 100-tqfp - ATMEGA3250P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA3250P-20AU-ND.
IC MCU AVR 32K FLASH 64-QFN - ATMEGA325P-20MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20MU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325PV-10AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - AT90CAN64-16AU
Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
IC MCU AVR 16K FLASH 44-TQFP - ATMEGA164P-20AU
Order 'ic mcu avr 16k flash 44-tqfp - ATMEGA164P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-20AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644P-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644PV-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-20AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ
Order 'ic mcu avr 64k flash 64-tqfp - ATMEGA64L-8AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F321R6T6TR
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F321R6T6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321R6T6TR-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F321R6TA
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F321R6TA' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321R6TA-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA325P-20AU
Send this link via E-Mail
Help With This Screen
